-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5112ADFDR | Texas Instruments | 50-W Stereo Digital Amplifier Power Stage 56-HTSSOP 0 to 70 | |
TAS5112ADFD | Texas Instruments | 50-W Stereo Digital Amplifier Power Stage 56-HTSSOP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5112ADFD-ND
|
DigiKey | IC AMP CLASS D STER 62W 56HTSSOP Min Qty: 34 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
9030 In Stock |
|
$8.9600 | Buy Now |
DISTI #
296-15944-5-ND
|
DigiKey | IC AMP CLASS D STER 62W 56HTSSOP Min Qty: 34 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$9.6014 | Buy Now |
|
Rochester Electronics | TAS5112A 50-W Stereo Digital Amplifier Power Stage RoHS: Compliant Status: Active Min Qty: 1 | 6020 |
|
$7.7000 / $9.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5112ADFD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5112ADFD
Texas Instruments
50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 16V TO 30.5V SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 96 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 50 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TAS5112ADFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5112ADFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5112ADFDG4 | 50-W Stereo Digital Amplifier Power Stage 56-HTSSOP 0 to 70 | Texas Instruments | TAS5112ADFD vs TAS5112ADFDG4 |
TAS5112DFDG4 | Digital Amplifier Stereo Power Stage 56-HTSSOP 0 to 70 | Texas Instruments | TAS5112ADFD vs TAS5112DFDG4 |
TAS5112ADCA | 50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70 | Texas Instruments | TAS5112ADFD vs TAS5112ADCA |
TAS5112ADCAR | 62W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO56, GREEN, PLASTIC, HTSSOP-56 | Texas Instruments | TAS5112ADFD vs TAS5112ADCAR |