Datasheets
TAS5112ADFDG4 by: Texas Instruments

50-W Stereo Digital Amplifier Power Stage 56-HTSSOP 0 to 70

Part Details for TAS5112ADFDG4 by Texas Instruments

Overview of TAS5112ADFDG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming Automotive

Part Details for TAS5112ADFDG4

TAS5112ADFDG4 CAD Models

TAS5112ADFDG4 Part Data Attributes

TAS5112ADFDG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TAS5112ADFDG4 Texas Instruments 50-W Stereo Digital Amplifier Power Stage 56-HTSSOP 0 to 70
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description HTSSOP, TSSOP56,.3,20
Pin Count 56
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature IT ALSO REQUIRES 16V TO 30.5V SUPPLY
Bandwidth-Nom 20 kHz
Consumer IC Type AUDIO AMPLIFIER
Harmonic Distortion 10%
JESD-30 Code R-PDSO-G56
JESD-609 Code e4
Length 14 mm
Moisture Sensitivity Level 3
Number of Channels 2
Number of Functions 1
Number of Terminals 56
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Power-Nom 62 W
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP56,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm

Alternate Parts for TAS5112ADFDG4

This table gives cross-reference parts and alternative options found for TAS5112ADFDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5112ADFDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAS5112DFDG4 Digital Amplifier Stereo Power Stage 56-HTSSOP 0 to 70 Texas Instruments TAS5112ADFDG4 vs TAS5112DFDG4
TAS5112ADFD 50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70 Texas Instruments TAS5112ADFDG4 vs TAS5112ADFD
TAS5112ADCA 50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70 Texas Instruments TAS5112ADFDG4 vs TAS5112ADCA
TAS5112ADCAR 62W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO56, GREEN, PLASTIC, HTSSOP-56 Texas Instruments TAS5112ADFDG4 vs TAS5112ADCAR
Part Number Description Manufacturer Compare
TAS5112ADFD 50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70 Texas Instruments TAS5112ADFDG4 vs TAS5112ADFD
TAS5112DFDG4 Digital Amplifier Stereo Power Stage 56-HTSSOP 0 to 70 Texas Instruments TAS5112ADFDG4 vs TAS5112DFDG4
TAS5112ADCAR 62W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO56, GREEN, PLASTIC, HTSSOP-56 Texas Instruments TAS5112ADFDG4 vs TAS5112ADCAR
TAS5111DADG4 Digital Amplifier Power Stage 32-HTSSOP 0 to 70 Texas Instruments TAS5112ADFDG4 vs TAS5111DADG4
TAS5112ADCA 50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70 Texas Instruments TAS5112ADFDG4 vs TAS5112ADCA
TAS5111DKD 93W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36, PLASTIC, SOP3-36 Texas Instruments TAS5112ADFDG4 vs TAS5111DKD
TAS5112ADCARG4 IC 62 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO56, GREEN, PLASTIC, HTSSOP-56, Audio/Video Amplifier Texas Instruments TAS5112ADFDG4 vs TAS5112ADCARG4
TAS5111DADR Digital Amplifier Power Stage 32-HTSSOP 0 to 70 Texas Instruments TAS5112ADFDG4 vs TAS5111DADR

TAS5112ADFDG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS5112ADFDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS5112ADFDG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TAS5112ADFDG4 would you like to use for your alert(s)?
  • Please alert me when TAS5112ADFDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS5112ADFDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS5112ADFDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS5112ADFDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS5112ADFDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS5112ADFDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: