Part Details for TAS5701PAP by Texas Instruments
Results Overview of TAS5701PAP by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TAS5701PAP | Texas Instruments | 20-W Stereo I2S Audio Power Amplifier (H/W Controlled) 64-HTQFP 0 to 85 | |
| TAS5701PAPR | Texas Instruments | 20-W Stereo I2S Audio Power Amplifier (H/W Controlled) 64-HTQFP 0 to 85 | |
| TAS5701PAP-P | Texas Instruments | 20-W Stereo I2S Audio Power Amplifier (H/W Controlled) 64-HTQFP |
Price & Stock for TAS5701PAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-23625-ND
|
DigiKey | IC AMP CLASS D STER 20W 64HTQFP Min Qty: 160 Container: Tray |
0 Tray |
|
$9.8591 | Buy Now |
|
DISTI #
595-TAS5701PAP
|
Mouser Electronics | Audio Amplifiers 20W stereo Dig Audio Pwr Amp A 595-TAS57 A 595-TAS5701PAPR RoHS: Compliant | 0 |
|
$9.2100 / $9.8900 | Order Now |
|
DISTI #
86287110
|
Verical | Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1301 | Americas - 2880 |
|
$7.6625 / $9.5750 | Buy Now |
|
DISTI #
86293950
|
Verical | Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1201 | Americas - 480 |
|
$7.6625 / $9.5750 | Buy Now |
|
DISTI #
86288416
|
Verical | Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1001 | Americas - 160 |
|
$7.6625 / $9.5750 | Buy Now |
|
|
Rochester Electronics | TAS5701 20-W Stereo I2S Audio Power Amplifier (H/W Controlled) RoHS: Compliant Status: Active Min Qty: 1 | 3520 |
|
$6.1300 / $7.6600 | Buy Now |
|
DISTI #
86287110
|
Verical | Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1301 | Americas - 2880 |
|
$7.6625 / $9.5750 | Buy Now |
|
DISTI #
86293950
|
Verical | Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1201 | Americas - 480 |
|
$7.6625 / $9.5750 | Buy Now |
|
DISTI #
86288416
|
Verical | Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1001 | Americas - 160 |
|
$7.6625 / $9.5750 | Buy Now |
|
DISTI #
86287110
|
Verical | Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1301 | Americas - 2880 |
|
$7.6625 / $9.5750 | Buy Now |
US Tariff Estimator: TAS5701PAP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAS5701PAP
TAS5701PAP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAS5701PAP Part Data Attributes
|
|
TAS5701PAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5701PAP
Texas Instruments
Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Noise Figure-Nom | 100 Db | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Power-Nom | 20 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 80 Ma | |
| Supply Voltage-Max (Vsup) | 13.2 V | |
| Supply Voltage-Min (Vsup) | 10.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for TAS5701PAP
This table gives cross-reference parts and alternative options found for TAS5701PAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5701PAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAS5701PAPR | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 | TAS5701PAP vs TAS5701PAPR |
| TAS5701PAPRG4 | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 | TAS5701PAP vs TAS5701PAPRG4 |
| TAS5701PAPG4 | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 | TAS5701PAP vs TAS5701PAPG4 |
| TAS5701PAP-P | Texas Instruments | Check for Price | Audio Amplifier, 20W, 4 Channel(s), 1 Func, PQFP64 | TAS5701PAP vs TAS5701PAP-P |
TAS5701PAP Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to first apply the analog power supply (AVDD), followed by the digital power supply (DVDD), and then the clock signal. This ensures proper initialization of the device.
-
The TAS5701PAP can be configured for mono or stereo operation by setting the MONO/STEREO pin high or low, respectively. Additionally, the device can be configured through the I2C interface using the MONO/STEREO register.
-
The TAS5701PAP can handle up to 20W of power per channel, making it suitable for a wide range of audio applications.
-
The TAS5701PAP has a built-in thermal protection feature that can be enabled through the I2C interface. The device will automatically shut down if the junction temperature exceeds 150°C. Additionally, external thermal sensing and shutdown circuits can be implemented using external components.
-
The recommended layout and routing for the TAS5701PAP involves keeping the analog and digital power supply traces separate, using a solid ground plane, and minimizing the length of the clock signal trace. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.