Part Details for TAS5701PAPR by Texas Instruments
Results Overview of TAS5701PAPR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TAS5701PAPR | Texas Instruments | 20-W Stereo I2S Audio Power Amplifier (H/W Controlled) 64-HTQFP 0 to 85 |
Price & Stock for TAS5701PAPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TAS5701PAPR-ND
|
DigiKey | IC AMP CLASS D STER 20W 64HTQFP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$8.2159 | Buy Now |
|
DISTI #
595-TAS5701PAPR
|
Mouser Electronics | Audio Amplifiers 20W stereo Dig Audio Pwr Amp A 595-TAS57 A 595-TAS5701PAP RoHS: Compliant | 0 |
|
$7.5000 | Order Now |
|
DISTI #
86288185
|
Verical | Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1401 | Americas - 3000 |
|
$6.7750 / $7.9750 | Buy Now |
|
DISTI #
86286424
|
Verical | Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1001 | Americas - 1675 |
|
$6.7750 / $7.9750 | Buy Now |
|
|
Rochester Electronics | TAS5701 20-W Stereo I2S Audio Power Amplifier (H/W Controlled) RoHS: Compliant Status: Active Min Qty: 1 | 4675 |
|
$5.1000 / $6.3800 | Buy Now |
US Tariff Estimator: TAS5701PAPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAS5701PAPR
TAS5701PAPR Part Data Attributes
|
|
TAS5701PAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5701PAPR
Texas Instruments
Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Noise Figure-Nom | 100 Db | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Power-Nom | 20 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 80 Ma | |
| Supply Voltage-Max (Vsup) | 13.2 V | |
| Supply Voltage-Min (Vsup) | 10.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for TAS5701PAPR
This table gives cross-reference parts and alternative options found for TAS5701PAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5701PAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAS5701PAPRG4 | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 | TAS5701PAPR vs TAS5701PAPRG4 |
| TAS5701PAPG4 | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 | TAS5701PAPR vs TAS5701PAPG4 |
| TAS5701PAP-P | Texas Instruments | Check for Price | Audio Amplifier, 20W, 4 Channel(s), 1 Func, PQFP64 | TAS5701PAPR vs TAS5701PAP-P |
TAS5701PAPR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by PVDD, and then finally apply the clock signal. This ensures proper initialization of the device.
-
The TAS5701PAPR can be configured for mono or stereo operation by setting the appropriate bits in the Audio Interface Control Register (AICR). For mono operation, set AICR[3:2] = 00, and for stereo operation, set AICR[3:2] = 01.
-
The maximum output power of the TAS5701PAPR depends on the load impedance and supply voltage. With a 4Ω load and 12V supply, the maximum output power is approximately 10W per channel.
-
The gain of the TAS5701PAPR can be adjusted by setting the appropriate bits in the Digital Gain Control Register (DGCR). The gain can be adjusted in 0.5dB steps from -30dB to +30dB.
-
The thermal shutdown feature is designed to protect the device from overheating. If the device temperature exceeds 150°C, the thermal shutdown feature will disable the output stage to prevent damage to the device.