Part Details for TAS5705PAP by Texas Instruments
Results Overview of TAS5705PAP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS5705PAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TAS5705PAP-ND
|
DigiKey | IC AMP CLASS D STER 20W 64HTQFP Min Qty: 160 Container: Tray |
0 Tray |
|
$8.9721 | Buy Now |
|
DISTI #
86024830
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1201 | Americas - 3200 |
|
$6.9750 / $8.7125 | Buy Now |
|
DISTI #
86029870
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1401 | Americas - 640 |
|
$6.9750 / $8.7125 | Buy Now |
|
DISTI #
86050669
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 320 |
|
$6.9750 / $8.7125 | Buy Now |
|
|
Rochester Electronics | TAS5705 20-W Stereo I2S Audio Power Amplifier with Speaker EQ and DRC RoHS: Compliant Status: Active Min Qty: 1 | 4160 |
|
$5.5800 / $6.9700 | Buy Now |
US Tariff Estimator: TAS5705PAP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAS5705PAP
TAS5705PAP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAS5705PAP Part Data Attributes
|
|
TAS5705PAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5705PAP
Texas Instruments
Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Noise Figure-Nom | 105 Db | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Power-Nom | 20 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 83 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for TAS5705PAP
This table gives cross-reference parts and alternative options found for TAS5705PAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5705PAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAS5711PHPR | Texas Instruments | $1.4673 | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 | TAS5705PAP vs TAS5711PHPR |
| TAS5709PHPR | Texas Instruments | $2.8405 | Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, PQFP48 | TAS5705PAP vs TAS5709PHPR |
| TAS5709APHPR | Texas Instruments | $2.8405 | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 | TAS5705PAP vs TAS5709APHPR |
| TAS5705PAPR | Texas Instruments | $4.9068 | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 | TAS5705PAP vs TAS5705PAPR |
| TAS5715PHP | Texas Instruments | Check for Price | Audio Amplifier, 25W, 2 Channel(s), 1 Func, PQFP48 | TAS5705PAP vs TAS5715PHP |
| TAS5710PHP | Texas Instruments | Check for Price | Audio Amplifier, 20.2W, 2 Channel(s), 1 Func, PQFP48 | TAS5705PAP vs TAS5710PHP |
| TAS5709PHPG4 | Texas Instruments | Check for Price | Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, PQFP48 | TAS5705PAP vs TAS5709PHPG4 |
| TAS5727PHP | Texas Instruments | Check for Price | Audio Amplifier, 25W, 2 Channel(s), 1 Func, PQFP48 | TAS5705PAP vs TAS5727PHP |
| TAS5704PAP | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, CMOS, PQFP64 | TAS5705PAP vs TAS5704PAP |
| TAS5709PHPRG4 | Texas Instruments | Check for Price | Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, PQFP48 | TAS5705PAP vs TAS5709PHPRG4 |