Part Details for TAS5705PAPR by Texas Instruments
Results Overview of TAS5705PAPR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS5705PAPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-23534-2-ND
|
DigiKey | IC AUDIO AMP D 64-HTQFP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$7.4767 | Buy Now |
|
DISTI #
595-TAS5705PAPR
|
Mouser Electronics | Audio Amplifiers 20W stereo Dig Audio Pwr Amp A 595-TAS57 A 595-TAS5705PAP RoHS: Compliant | 0 |
|
$6.8400 | Order Now |
|
DISTI #
595-TAS5705PAPR
|
Mouser Electronics | Audio Amplifiers 20W stereo Dig Audio Pwr Amp A 595-TAS57 A 595-TAS5705PAP RoHS: Compliant | 0 |
|
$6.8400 | Order Now |
|
DISTI #
86294897
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1301 | Americas - 65000 |
|
$5.8000 / $7.2500 | Buy Now |
|
DISTI #
86293969
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1401 | Americas - 7000 |
|
$5.8000 / $7.2500 | Buy Now |
|
DISTI #
86288057
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1001 | Americas - 3000 |
|
$5.8000 / $7.2500 | Buy Now |
|
DISTI #
86292252
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 381 |
|
$5.8000 / $7.2500 | Buy Now |
|
|
Rochester Electronics | TAS5705 20-W Stereo I2S Audio Power Amplifier with Speaker EQ and DRC RoHS: Compliant Status: Active Min Qty: 1 | 75381 |
|
$4.6400 / $5.8000 | Buy Now |
|
|
Vyrian | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 | 5412 |
|
RFQ |
US Tariff Estimator: TAS5705PAPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAS5705PAPR
TAS5705PAPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAS5705PAPR Part Data Attributes
|
|
TAS5705PAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5705PAPR
Texas Instruments
Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Noise Figure-Nom | 105 Db | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Power-Nom | 20 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 83 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for TAS5705PAPR
This table gives cross-reference parts and alternative options found for TAS5705PAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5705PAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAS5705PAP | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 | TAS5705PAPR vs TAS5705PAP |
TAS5705PAPR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to first apply the analog power supply (AVDD), followed by the digital power supply (DVDD), and then the clock signal (MCLK). This ensures proper initialization of the device.
-
The TAS5705PAPR can be configured for mono or stereo audio output using the MODE pin. For mono output, tie the MODE pin to GND, and for stereo output, tie it to DVDD. Additionally, the audio data format can be set using the I2S interface.
-
The TAS5705PAPR is capable of delivering up to 20W of power per channel into a 4Ω load. However, the actual power handling capability may vary depending on the application, PCB design, and thermal management.
-
The TAS5705PAPR has a built-in thermal protection circuit that shuts down the device when the junction temperature exceeds 150°C. The TSD pin can be used to monitor the thermal shutdown status. Additionally, an external thermal sensor can be connected to the THERM pin to implement custom thermal protection schemes.
-
The recommended layout and routing for the TAS5705PAPR involves keeping the analog and digital power supply traces separate, using a solid ground plane, and minimizing the length of the clock signal trace. Additionally, it is recommended to place the device near the audio output connectors to minimize noise and EMI.