Datasheets
packagee
TAS5706PAPG4 by: Texas Instruments

Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, PQFP64

Part Details for TAS5706PAPG4 by Texas Instruments

Results Overview of TAS5706PAPG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

US Tariff Estimator: TAS5706PAPG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TAS5706PAPG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TAS5706PAPG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAS5706PAPG4 Part Data Attributes

TAS5706PAPG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TAS5706PAPG4 Texas Instruments Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, PQFP64
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code QFP
Package Description 10 X 10 Mm, Green, Plastic, Htqfp-64
Pin Count 64
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 22 Khz
Consumer IC Type Audio Amplifier
JESD-30 Code S-PQFP-G64
JESD-609 Code e4
Length 10 Mm
Moisture Sensitivity Level 3
Number of Channels 2
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Power-Nom 20.6 W
Package Body Material Plastic/Epoxy
Package Code HTFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape Square
Package Style Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 Mm
Supply Current-Max 80 Ma
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Surface Mount Yes
Temperature Grade Other
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 0.5 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) 30
Width 10 Mm

Alternate Parts for TAS5706PAPG4

This table gives cross-reference parts and alternative options found for TAS5706PAPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5706PAPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TAS5706PAPR Texas Instruments Check for Price Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, PQFP64 TAS5706PAPG4 vs TAS5706PAPR
Part Number Manufacturer Composite Price Description Compare
TAS5711PHPR Texas Instruments $1.4673 Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 TAS5706PAPG4 vs TAS5711PHPR
TAS5711PHP Texas Instruments $1.7608 Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 TAS5706PAPG4 vs TAS5711PHP
TAS5706PAPRG4 Texas Instruments Check for Price Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, PQFP64 TAS5706PAPG4 vs TAS5706PAPRG4
TAS5705PAPG4 Texas Instruments Check for Price Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 TAS5706PAPG4 vs TAS5705PAPG4
TAS5709AGPHPR Texas Instruments Check for Price Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 TAS5706PAPG4 vs TAS5709AGPHPR
TAS5709AGPHP Texas Instruments Check for Price Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 TAS5706PAPG4 vs TAS5709AGPHP
TAS5707PHP Texas Instruments Check for Price Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 TAS5706PAPG4 vs TAS5707PHP
TAS5707APHPR Texas Instruments Check for Price Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 TAS5706PAPG4 vs TAS5707APHPR
TAS5707APHP Texas Instruments Check for Price Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 TAS5706PAPG4 vs TAS5707APHP
TAS5705PAPRG4 Texas Instruments Check for Price Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 TAS5706PAPG4 vs TAS5705PAPRG4
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS5706PAPG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS5706PAPG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TAS5706PAPG4 would you like to use for your alert(s)?
  • Please alert me when TAS5706PAPG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS5706PAPG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS5706PAPG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS5706PAPG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS5706PAPG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS5706PAPG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: