Part Details for TAS5706PAPRG4 by Texas Instruments
Results Overview of TAS5706PAPRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS5706PAPRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, PQFP64 | 6273 |
|
RFQ |
US Tariff Estimator: TAS5706PAPRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAS5706PAPRG4
TAS5706PAPRG4 Part Data Attributes
|
|
TAS5706PAPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5706PAPRG4
Texas Instruments
Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | 10 X 10 Mm, Green, Plastic, Htqfp-64 | |
| Pin Count | 64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 22 Khz | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Power-Nom | 20.6 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 80 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for TAS5706PAPRG4
This table gives cross-reference parts and alternative options found for TAS5706PAPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5706PAPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAS5711PHP | Texas Instruments | $1.7608 | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 | TAS5706PAPRG4 vs TAS5711PHP |
| TAS5710PHPR | Texas Instruments | $3.7709 | Audio Amplifier, 20.2W, 2 Channel(s), 1 Func, PQFP48 | TAS5706PAPRG4 vs TAS5710PHPR |
| TAS5706BPAPR | Texas Instruments | $5.5868 | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 | TAS5706PAPRG4 vs TAS5706BPAPR |
| TAS5704PAPR | Texas Instruments | $5.5868 | Audio Amplifier, 20W, 2 Channel(s), 1 Func, CMOS, PQFP64 | TAS5706PAPRG4 vs TAS5704PAPR |
| TAS5706BPAP | Texas Instruments | $6.6029 | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 | TAS5706PAPRG4 vs TAS5706BPAP |
| TAS5706PAPR | Texas Instruments | Check for Price | Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, PQFP64 | TAS5706PAPRG4 vs TAS5706PAPR |
| TAS5706PAP | Texas Instruments | Check for Price | Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, PQFP64 | TAS5706PAPRG4 vs TAS5706PAP |
| TAS5707APHP | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 | TAS5706PAPRG4 vs TAS5707APHP |
| TAS5704PAPG4 | Texas Instruments | Check for Price | Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, CMOS, PQFP64 | TAS5706PAPRG4 vs TAS5704PAPG4 |
| TAS5705PAPG4 | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 | TAS5706PAPRG4 vs TAS5705PAPG4 |