Part Details for TAS5711PHPRG4 by Texas Instruments
Results Overview of TAS5711PHPRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS5711PHPRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TAS5711PHPRG4
|
Mouser Electronics | Audio Amplifiers 20-W stereo 8- to 2 6-V digital input RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
US Tariff Estimator: TAS5711PHPRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TAS5711PHPRG4 Part Data Attributes
|
|
TAS5711PHPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5711PHPRG4
Texas Instruments
Audio Amplifier, 20W, 48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| JESD-609 Code | e4 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Noise Figure-Nom | 106 Db | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Power-Nom | 20 W | |
| Peak Reflow Temperature (Cel) | 260 | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |