Part Details for TB10-1000 by L-com Inc
Results Overview of TB10-1000 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S |
Price & Stock for TB10-1000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AH5062
|
Newark | Cbl Flat 10C Blk Pvc 1K Ft |L-Com TB10-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$446.2900 / $507.0000 | Buy Now |
|
DISTI #
5073-TB10-1000-ND
|
DigiKey | CABLE MOD FLAT 10COND BLK 1000' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$485.1800 | Buy Now |
|
DISTI #
17-TB10-1000
|
Mouser Electronics | Multi-Conductor Cables CBL FLAT 10C BLK PVC 1K FT | 0 |
|
$413.8900 / $417.2500 | Order Now |
|
DISTI #
73601242
|
RS | 10 Conductor Flat Modular Cord (PVC)Black1,000 ft Spool- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$447.9300 / $481.6600 | RFQ |
|
|
Onlinecomponents.com | CBL FLAT 10C BLK PVC 1K FT COO: China RoHS: Compliant | 0 |
|
$414.8600 / $427.5900 | Buy Now |
|
DISTI #
77748846
|
Verical | Category 5E Shielded Lszh Right Angle PatchCable, Straight/Right Angle Up Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$413.9910 / $459.9900 | Buy Now |
|
DISTI #
TB10-1000
|
L-com US | Quickly build your own telephone and modem cables with L-com's flat silver satin modular cable. Silver satin cable is ideally suited for voice and low speed data applications. The flat oval design permits fast stripping and crimping of modular plugs. This compact flexible cable is great in tight spaces. Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 19 |
|
$413.9900 / $459.9900 | Buy Now |