Part Details for TBC48A by Essentra Components
Results Overview of TBC48A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBC48A Information
TBC48A by Essentra Components is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for TBC48A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-TBC48A-ND
|
DigiKey | TBC48A Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6510 | Buy Now |
|
DISTI #
144-TBC48A
|
Mouser Electronics | Cable Mounting & Accessories T Bolt HOSE CLAMP:STAINLESS STEEL RoHS: Compliant | 0 |
|
$6.3700 / $8.8700 | Order Now |
|
DISTI #
74521395
|
RS | T-BOLT HOSE CLAMP, INSIDE DIA RANGE - 2.375" - 2.687", .75"W, 301 STAINLESS Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7700 / $8.0000 | RFQ |
|
|
Onlinecomponents.com | Hose Clamp - in)side Diameter Range - 60.3 - 68.2 mm (2.375 - 2.687 in) - Width - 19.1 mm (0.75 in) - Slip-On COO: China RoHS: Compliant | 0 |
|
$5.6400 / $8.4600 | Buy Now |
|
DISTI #
RICTBC48A
|
DB Roberts | T BOLT HOSE CLAMPSTAINLESS STE | 0 |
|
RFQ |