Part Details for TC0219A by Tai-Saw Technology Co Ltd
Overview of TC0219A by Tai-Saw Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC0219A
TC0219A CAD Models
TC0219A Part Data Attributes
|
TC0219A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0219A
Tai-Saw Technology Co Ltd
1-Port Saw Resonator, 433.92MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Insertion Loss | 2.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 2.95 pF | |
Physical Dimension | L3.0XB3.0XH1.15 (mm)/L0.118XB0.118XH0.045 (inch) | |
Surface Mount | YES |