Part Details for TC0241A by Tai-Saw Technology Co Ltd
Overview of TC0241A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0241A
TC0241A CAD Models
TC0241A Part Data Attributes
|
TC0241A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0241A
Tai-Saw Technology Co Ltd
1-Port Saw Resonator, 433.385MHz Nom, ROHS COMPLIANT, SMD, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.385 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 3 pF | |
Physical Dimension | L5.0XB5.0XH1.7 (mm)/L0.197XB0.197XH0.067 (inch) | |
Surface Mount | YES |