Part Details for TC0350F2103T5F by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350F2103T5F by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0350F2103T5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-TC0350F2103T5F
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 0.01 210K 50PPM RoHS: Compliant | 0 |
|
$0.0060 | Order Now |
Part Details for TC0350F2103T5F
TC0350F2103T5F CAD Models
TC0350F2103T5F Part Data Attributes
|
TC0350F2103T5F
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350F2103T5F
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TC0350F2103T5F
This table gives cross-reference parts and alternative options found for TC0350F2103T5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350F2103T5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX032103FEP2 | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | TC0350F2103T5F vs RTX032103FEP2 |
RTX032103FEP3 | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | TC0350F2103T5F vs RTX032103FEP3 |
CAR0603210KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | TC0350F2103T5F vs CAR0603210KOHMS1%50PPMHP |
TP0350F2103TCE | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350F2103T5F vs TP0350F2103TCE |
P0603H2103FBTB. | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TC0350F2103T5F vs P0603H2103FBTB. |
BLU0603P-2103-FB50 | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TC0350F2103T5F vs BLU0603P-2103-FB50 |
RP73G1J210KFTDG | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | TC0350F2103T5F vs RP73G1J210KFTDG |
RBP06FBS2103 | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TC0350F2103T5F vs RBP06FBS2103 |
BLU0603-2103-FT50 | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TC0350F2103T5F vs BLU0603-2103-FT50 |
BLU0603ER-2103-FB50Q | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TC0350F2103T5F vs BLU0603ER-2103-FB50Q |