Part Details for TC07EUA713 by Microchip Technology Inc
Overview of TC07EUA713 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TC07EUA713
TC07EUA713 CAD Models
TC07EUA713 Part Data Attributes
|
TC07EUA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC07EUA713
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 5Cel, SQUARE, SURFACE MOUNT, MSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.13 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for TC07EUA713
This table gives cross-reference parts and alternative options found for TC07EUA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC07EUA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC07CUATR | DIGITAL TEMP SENSOR-SERIAL, 5Cel, SQUARE, SURFACE MOUNT, MSOP-8 | Microchip Technology Inc | TC07EUA713 vs TC07CUATR |
TC07COA | DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC07EUA713 vs TC07COA |
TC07EUA | DIGITAL TEMP SENSOR-SERIAL, 5Cel, SQUARE, SURFACE MOUNT, MSOP-8 | Microchip Technology Inc | TC07EUA713 vs TC07EUA |
TC07VOA | DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC07EUA713 vs TC07VOA |
TC07EUA723 | DIGITAL TEMP SENSOR-SERIAL, 5Cel, SQUARE, SURFACE MOUNT, MSOP-8 | Microchip Technology Inc | TC07EUA713 vs TC07EUA723 |
AD22105ARZ-REEL7 | Low Voltage, Resistor Programmable Thermostatic Switch | Analog Devices Inc | TC07EUA713 vs AD22105ARZ-REEL7 |
TC07VUATR | DIGITAL TEMP SENSOR-SERIAL, 5Cel, SQUARE, SURFACE MOUNT, MSOP-8 | Microchip Technology Inc | TC07EUA713 vs TC07VUATR |
TC07EOA | DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC07EUA713 vs TC07EOA |
TC07EUATR | DIGITAL TEMP SENSOR-SERIAL, 5Cel, SQUARE, SURFACE MOUNT, MSOP-8 | Microchip Technology Inc | TC07EUA713 vs TC07EUATR |
AD22105ARZ | Low Voltage, Resistor Programmable Thermostatic Switch | Analog Devices Inc | TC07EUA713 vs AD22105ARZ |