There are no models available for this part yet.
Overview of TC1017-2.6VLTTR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TC1017-2.6VLTTR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56J8234
|
Newark | Ic, volt Regulator, fixed,+2.6V, cmos, tssop,6Pin, plastic Rohs Compliant: Yes |Microchip TC1017-2.6VLTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 | Buy Now | |
DISTI #
TC1017-2.6VLTTR-ND
|
DigiKey | IC REG LINEAR 2.6V 150MA SC70-5 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4625 | Buy Now | |
DISTI #
TC1017-2.6VLTTR
|
Avnet Americas | LDO Regulator Pos 2.6V 0.15A 5-Pin SC-70 T/R - Tape and Reel (Alt: TC1017-2.6VLTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5800 | Buy Now | |
DISTI #
579-TC1017-2.6VLTTR
|
Mouser Electronics | LDO Voltage Regulators 150mA Adj LDO RoHS: Compliant | 0 |
|
$0.4620 | Order Now | |
DISTI #
TC1017-2.6VLTTR
|
Microchip Technology Inc | 80 mA Tiny CMOS w/Shutdown, Projected EOL: 2034-06-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4200 / $0.5800 | Buy Now | |
DISTI #
70568663
|
RS | Voltage Regulators, LDO, 150mA Adj LDO | Microchip Technology Inc. TC1017-2.6VLTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4593 / $0.9620 | Buy Now | ||
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | 2400 |
|
$0.5880 / $1.6800 | Buy Now | |||
NAC | 150mA CMOS LDO with Shutdown in SC70 - Package: 5 SC70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4600 / $0.5700 | Buy Now |
CAD Models for TC1017-2.6VLTTR by Microchip Technology Inc
Part Data Attributes for TC1017-2.6VLTTR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SC-70, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
18 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.285 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
3.6 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Line Regulation-Max
|
0.01248%
|
Load Regulation-Max
|
0.039%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
2.665 V
|
Output Voltage1-Min
|
2.535 V
|
Output Voltage1-Nom
|
2.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
2.5%
|
Width
|
1.25 mm
|
Alternate Parts for TC1017-2.6VLTTR
This table gives cross-reference parts and alternative options found for TC1017-2.6VLTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1017-2.6VLTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APL515226BI-TRG | Fixed Positive LDO Regulator, 2.6V, 0.4V Dropout, PDSO5, GREEN, SOT-23, TO-178AA, 5 PIN | American Power Devices Inc | TC1017-2.6VLTTR vs APL515226BI-TRG |
TC1017-2.6VLT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | TC1017-2.6VLTTR vs TC1017-2.6VLT |
APL515226BC-TRG | Fixed Positive LDO Regulator, 2.6V, 0.4V Dropout, PDSO5, GREEN, SOT-23, TO-178AA, 5 PIN | American Power Devices Inc | TC1017-2.6VLTTR vs APL515226BC-TRG |
TC1017R-2.6VLTTR | 2.6 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | TC1017-2.6VLTTR vs TC1017R-2.6VLTTR |
Related Parts for TC1017-2.6VLTTR
-
TC1263-5.0VATLinear Regulator ICs
-
TC1797512F180EFACKXUMA1Microcontrollers
-
TC1271ARVCTTRPower Management Circuits
-
TC6501P045VCTTROther Analog ICs
-
TC7116ACLWAnalog to Digital Converters
-
TB5D2HDRLine Driver or Receivers
-
TCAN1051HDRNetwork Interfaces
-
TC74HC08APGates
-
TC74ACT574FW-ELPBus Driver/Transceivers