Part Details for TC1017R-3.3VCT by Microchip Technology Inc
Overview of TC1017R-3.3VCT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1017R-3.3VCT
TC1017R-3.3VCT CAD Models
TC1017R-3.3VCT Part Data Attributes
|
TC1017R-3.3VCT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1017R-3.3VCT
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.285 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01122% | |
Load Regulation-Max | 0.0495% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
Alternate Parts for TC1017R-3.3VCT
This table gives cross-reference parts and alternative options found for TC1017R-3.3VCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1017R-3.3VCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN2503S33 | Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC1017R-3.3VCT vs FAN2503S33 |
LP3985IBLX-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.1V Dropout, CMOS, PBGA5 | National Semiconductor Corporation | TC1017R-3.3VCT vs LP3985IBLX-3.3 |
LP3985IBLX-3.3/NOPB | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | TC1017R-3.3VCT vs LP3985IBLX-3.3/NOPB |
FAN2503S33X | CMOS Low Dropout Voltage Regulator, 3000-REEL | onsemi | TC1017R-3.3VCT vs FAN2503S33X |
LP3985ITLX-3.3/NOPB | 150-mA, low-dropout voltage regulator with bypass & enable 5-DSBGA -40 to 125 | Texas Instruments | TC1017R-3.3VCT vs LP3985ITLX-3.3/NOPB |
LP3985IBL-3.3/NOPB | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5 | Texas Instruments | TC1017R-3.3VCT vs LP3985IBL-3.3/NOPB |
LP3985IM5-3.3/NOPB | 150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125 | Texas Instruments | TC1017R-3.3VCT vs LP3985IM5-3.3/NOPB |
LP3985IBPX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.900 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | TC1017R-3.3VCT vs LP3985IBPX-3.3 |
LP3985IBL-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.1V Dropout, CMOS, PBGA5 | National Semiconductor Corporation | TC1017R-3.3VCT vs LP3985IBL-3.3 |
ADP1711AUJZ-3.3-R7 | 150 mA, Low Dropout, CMOS Linear Regulator | Analog Devices Inc | TC1017R-3.3VCT vs ADP1711AUJZ-3.3-R7 |