-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ANALOG TEMP SENSOR-VOLTAGE, 0.73-0.77V, 2Cel, RECTANGULAR, SURFACE MOUNT, SOT-23B, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8093
|
Newark | Temperature To Voltage Converter, 2C, 3-Sot-23B, Ic Output Type:Voltage, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Microchip TC1047AVNBTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 369 |
|
$0.6500 / $0.8220 | Buy Now |
DISTI #
24M8102
|
Newark | Temperature Sensor Ic, Voltage, 2 C, -40 C, +125 C, Sot-23, 3 Rohs Compliant: Yes |Microchip TC1047AVNBTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21338 |
|
$0.6500 / $0.8220 | Buy Now |
DISTI #
28X3943
|
Newark | Temperature To Voltage Converter, 2C, 3-Sot-23B, Ic Output Type:Voltage, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Microchip TC1047AVNBTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6140 | Buy Now |
DISTI #
TC1047AVNBCT-ND
|
DigiKey | SENSOR ANALOG -40C-125C SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28906 In Stock |
|
$0.5900 / $0.7900 | Buy Now |
DISTI #
TC1047AVNBTR
|
Avnet Americas | Temp Sensor Analog-OUT 3-Pin SOT-23B T/R - Tape and Reel (Alt: TC1047AVNBTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5900 / $0.7900 | Buy Now |
DISTI #
TC1047AVNBTR
|
Avnet Americas | Temp Sensor Analog-OUT 3-Pin SOT-23B T/R - Tape and Reel (Alt: TC1047AVNBTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5900 / $0.7900 | Buy Now |
DISTI #
89C8093
|
Avnet Americas | Temp Sensor Analog-OUT 3-Pin SOT-23B T/R - Product that comes on tape, but is not reeled (Alt: 89C8093) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Ammo Pack | 369 Partner Stock |
|
$0.6500 / $0.8220 | Buy Now |
DISTI #
579-TC1047AVNBTR
|
Mouser Electronics | Board Mount Temperature Sensors High Prec 10mV/oC RoHS: Compliant | 227861 |
|
$0.5900 / $0.7900 | Buy Now |
DISTI #
E54:1762_00014341
|
Arrow Electronics | Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2337 | Europe - 3000 |
|
$0.5927 | Buy Now |
DISTI #
V72:2272_06508554
|
Arrow Electronics | Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2117 Container: Cut Strips | Americas - 783 |
|
$0.6712 / $0.7083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1047AVNBTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1047AVNBTR
Microchip Technology Inc
ANALOG TEMP SENSOR-VOLTAGE, 0.73-0.77V, 2Cel, RECTANGULAR, SURFACE MOUNT, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23B, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 1.01 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.06 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 0.77 V | |
Output Voltage-Min | 0.73 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TC1047AVNBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1047AVNBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1047AVNBTRE3 | Analog Voltage Output Sensor, 0.73V Min, 0.77V Max, 3Cel, Rectangular, Surface Mount | Microchip Technology Inc | TC1047AVNBTR vs TC1047AVNBTRE3 |
TC1047A | ANALOG TEMP SENSOR-VOLTAGE, 0.73-0.77V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC PACKAGE, SOT-23, 3 PIN | Microchip Technology Inc | TC1047AVNBTR vs TC1047A |
LM50BIM3 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-1.75V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | TC1047AVNBTR vs LM50BIM3 |
TC1047AVNBTRAAA | Analog Voltage Output Sensor, 2Cel, Rectangular, Surface Mount | Microchip Technology Inc | TC1047AVNBTR vs TC1047AVNBTRAAA |
TC1047AVNBTR-13KVAO | Analog Circuit, 1 Func, PDSO3 | Microchip Technology Inc | TC1047AVNBTR vs TC1047AVNBTR-13KVAO |