-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0811
|
Newark | Ldo, Fixed, 3.3V, 0.3A, Soic-8, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Voltage Rohs Compliant: Yes |Microchip TC1107-3.3VOA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 814 |
|
$0.4470 / $0.5820 | Buy Now |
DISTI #
TC1107-3.3VOA-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1147 In Stock |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
TC1107-3.3VOA
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1107-3.3VOA) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
579-TC1107-3.3VOA
|
Mouser Electronics | LDO Voltage Regulators 300mA LDO w/Shdn RoHS: Compliant | 537 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
TC1107-3.3VOA
|
Microchip Technology Inc | 300mA LDO with Shutdown & V REF Bypass, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3100 Alternates Available |
|
$0.4100 / $0.5600 | Buy Now |
DISTI #
70451458
|
RS | 300mA LDO w/ Shutdown & V REF Bypass8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. TC1107-3.3VOA RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
Future Electronics | TC1107 Series 100 mA 3.3 V Fixed Output LDO Regulator w/Shutdown - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.4850 / $0.5600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N Tube RoHS: Compliant |
1200 In Stock 3100 Factory Stock |
|
$0.3659 / $0.4474 | Buy Now |
DISTI #
68377138
|
Verical | LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2320 | Americas - 1200 |
|
$0.5441 / $0.6214 | Buy Now |
DISTI #
77907538
|
Verical | LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 114 Package Multiple: 1 | Americas - 694 |
|
$0.7533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1107-3.3VOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1107-3.3VOA
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.01155% | |
Load Regulation-Max | 0.066% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC1107-3.3VOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1107-3.3VOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1107-3.0VOART | 3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8 | Microchip Technology Inc | TC1107-3.3VOA vs TC1107-3.0VOART |
TC1107-2.8VOATR | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8 | Microchip Technology Inc | TC1107-3.3VOA vs TC1107-2.8VOATR |