Part Details for TC1108-5.0VDBTR by Microchip Technology Inc
Overview of TC1108-5.0VDBTR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for TC1108-5.0VDBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5644
|
Newark | 300Ma Ldo, Rohs Compliant: Yes |Microchip TC1108-5.0VDBTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5520 | Buy Now |
DISTI #
150-TC1108-5.0VDBTRCT-ND
|
DigiKey | IC REG LINEAR 5V 300MA SOT223-3 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5625 / $0.6900 | Buy Now |
DISTI #
TC1108-5.0VDBTR
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: TC1108-5.0VDBTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5200 / $0.6900 | Buy Now |
DISTI #
579-TC1108-5.0VDBTR
|
Mouser Electronics | LDO Voltage Regulators 300mA LDO RoHS: Compliant | 1867 |
|
$0.5620 / $0.5700 | Buy Now |
DISTI #
TC1108-5.0VDBTR
|
Microchip Technology Inc | 300mA LDO, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5000 / $0.6900 | Buy Now |
DISTI #
70569774
|
RS | Voltage Regulators, LDO, 300mA LDO | Microchip Technology Inc. TC1108-5.0VDBTR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.5630 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.3A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant | 0 |
|
$0.5590 / $1.1700 | Buy Now |
|
NAC | 300mA LDO - Package: 3 SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.5600 / $0.6900 | Buy Now |
DISTI #
TC1108-5.0VDBTR
|
Avnet Silica | LDO Regulator Pos 5V 0.3A 4-Pin(3+Tab) SOT-223 T/R (Alt: TC1108-5.0VDBTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC1108-5.0VDBTR
TC1108-5.0VDBTR CAD Models
TC1108-5.0VDBTR Part Data Attributes:
|
TC1108-5.0VDBTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1108-5.0VDBTR
Microchip Technology Inc
5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO4, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0175% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
Alternate Parts for TC1108-5.0VDBTR
This table gives cross-reference parts and alternative options found for TC1108-5.0VDBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1108-5.0VDBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1825ST-5002E/EB | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | Microchip Technology Inc | TC1108-5.0VDBTR vs MCP1825ST-5002E/EB |
MCP1825S-5002E/AB | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | Microchip Technology Inc | TC1108-5.0VDBTR vs MCP1825S-5002E/AB |
MCP1825S-5002E/EB | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | Microchip Technology Inc | TC1108-5.0VDBTR vs MCP1825S-5002E/EB |
MCP1825S-5002E/ET | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK-5 | Microchip Technology Inc | TC1108-5.0VDBTR vs MCP1825S-5002E/ET |
MCP1825S-5002E/DC | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN | Microchip Technology Inc | TC1108-5.0VDBTR vs MCP1825S-5002E/DC |
MCP1825ST-5002E/DB | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN | Microchip Technology Inc | TC1108-5.0VDBTR vs MCP1825ST-5002E/DB |
MCP1825-5002E/EB | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | Microchip Technology Inc | TC1108-5.0VDBTR vs MCP1825-5002E/EB |
TC1262-5.0VAB | 5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PSFM3, TO-220, 3 PIN | Microchip Technology Inc | TC1108-5.0VDBTR vs TC1262-5.0VAB |
MCP1825S-5002E/DB | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN | Microchip Technology Inc | TC1108-5.0VDBTR vs MCP1825S-5002E/DB |
MCP1825-5002E/DB | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN | Microchip Technology Inc | TC1108-5.0VDBTR vs MCP1825-5002E/DB |