Part Details for TC1173-5.0VOATR by Microchip Technology Inc
Overview of TC1173-5.0VOATR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1173-5.0VOATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5675
|
Newark | 300Ma Ldo With Shutdown, Error Output & Bypass, Rohs Compliant: Yes |Microchip TC1173-5.0VOATR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
TC1173-5.0VOATR-ND
|
DigiKey | IC REG LINEAR 5V 300MA 8SOIC Min Qty: 3300 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4750 | Buy Now |
DISTI #
TC1173-5.0VOATR
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 8-Pin SOIC N T/R - Tape and Reel (Alt: TC1173-5.0VOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-TC1173-5.0VOATR
|
Mouser Electronics | LDO Voltage Regulators 300mA LDO w/Shdn RoHS: Compliant | 0 |
|
$0.4750 | Order Now |
DISTI #
TC1173-5.0VOATR
|
Microchip Technology Inc | 300mA LDO with Shutdown, ERROR Output & Bypass, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4300 / $0.6000 | Buy Now |
DISTI #
70567972
|
RS | 300mA LDO with Shutdown, ERROR Output & Bypass | Microchip Technology Inc. TC1173-5.0VOATR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.3A 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$0.4717 / $0.9880 | Buy Now |
|
Bristol Electronics | 3268 |
|
RFQ | ||
|
Quest Components | 2614 |
|
$1.2720 / $3.3920 | Buy Now |
Part Details for TC1173-5.0VOATR
TC1173-5.0VOATR CAD Models
TC1173-5.0VOATR Part Data Attributes
|
TC1173-5.0VOATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1173-5.0VOATR
Microchip Technology Inc
5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0175% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
Alternate Parts for TC1173-5.0VOATR
This table gives cross-reference parts and alternative options found for TC1173-5.0VOATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1173-5.0VOATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5206-4.0BMM | Fixed Positive LDO Regulator, 4V, 0.35V Dropout, BIPolar, PDSO8, MSOP-8 | Microchip Technology Inc | TC1173-5.0VOATR vs MIC5206-4.0BMM |
TC1173-2.8VUATR | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8 | Microchip Technology Inc | TC1173-5.0VOATR vs TC1173-2.8VUATR |
MIC5206-3.3YMM-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | Microchip Technology Inc | TC1173-5.0VOATR vs MIC5206-3.3YMM-TR |
MIC5206-3.0YMM | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | Microchip Technology Inc | TC1173-5.0VOATR vs MIC5206-3.0YMM |
MIC5206-3.6BMM | Fixed Positive LDO Regulator, 3.6V, 0.35V Dropout, BIPolar, PDSO8, MSOP-8 | Microchip Technology Inc | TC1173-5.0VOATR vs MIC5206-3.6BMM |
MIC5206-3.8YMM-TR | 3.8V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | Microchip Technology Inc | TC1173-5.0VOATR vs MIC5206-3.8YMM-TR |
LP2951ACD-3.0G | LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 0.5%, SOIC-8 Narrow Body, 98-TUBE | onsemi | TC1173-5.0VOATR vs LP2951ACD-3.0G |
MIC5206-4.0YMM-TR | 4V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | Microchip Technology Inc | TC1173-5.0VOATR vs MIC5206-4.0YMM-TR |
TC1173-2.8VOA | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8 | Microchip Technology Inc | TC1173-5.0VOATR vs TC1173-2.8VOA |
TC1173-2.8VUA | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8 | Microchip Technology Inc | TC1173-5.0VOATR vs TC1173-2.8VUA |