Datasheets
TC1187VCT713 by:

1.165 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23A, 5 PIN

Part Details for TC1187VCT713 by Microchip Technology Inc

Overview of TC1187VCT713 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TC1187VCT713

Part # Distributor Description Stock Price Buy
DISTI # 09P7099
Newark Ic, Reg Ldo, Adj, 150Ma, Sot23A-5, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:6V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:5.5V, Output Current:150Ma, Rohs Compliant: Yes |Microchip TC1187VCT713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5048
  • 1 $0.5820
  • 10 $0.5410
  • 25 $0.5030
$0.5030 / $0.5820 Buy Now
DISTI # 92C5701
Newark Ic,volt Regulator,adjustable,+1.2 To +5.5V,cmos,tsop,5Pin,plastic Rohs Compliant: Yes |Microchip TC1187VCT713 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.4560
$0.4560 Buy Now
DISTI # TC1187VCT713CT-ND
DigiKey IC REG LIN POS ADJ 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2905
In Stock
  • 1 $0.5600
  • 25 $0.4800
  • 100 $0.4300
  • 3,000 $0.4300
$0.4300 / $0.5600 Buy Now
DISTI # TC1187VCT713
Avnet Americas LDO Regulator Pos 1.165V to 5.5V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1187VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $0.5600
  • 25 $0.4800
  • 100 $0.4300
$0.4300 / $0.5600 Buy Now
DISTI # 579-TC1187VCT713
Mouser Electronics LDO Voltage Regulators 150mA Adj LDO w/Shdn RoHS: Compliant 3259
  • 1 $0.5600
  • 25 $0.4800
  • 100 $0.4300
$0.4300 / $0.5600 Buy Now
DISTI # TC1187VCT713
Microchip Technology Inc 150mA Adjustable LDO with Shutdown, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 6000

Alternates Available
  • 1 $0.5600
  • 25 $0.4800
  • 100 $0.4300
  • 1,000 $0.4200
  • 5,000 $0.4100
$0.4100 / $0.5600 Buy Now
DISTI # 70452086
RS 150mA Adjustable LDO w/ Shutdown5 SOT-23 T/R | Microchip Technology Inc. TC1187VCT713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.7900
  • 30,000 $0.7500
  • 150,000 $0.7100
  • 300,000 $0.6700
$0.6700 / $0.7900 RFQ
Future Electronics . RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.4850
$0.4850 Buy Now
Onlinecomponents.com LDO Regulator Pos 1.165V to 5.5V 0.15A Automotive 5-Pin SOT-23 T/R RoHS: Compliant 3000 In Stock
  • 3,000 $0.4195
  • 6,000 $0.4164
  • 12,000 $0.4133
  • 24,000 $0.4102
$0.4102 / $0.4195 Buy Now
DISTI # TC1187VCT713
Avnet Americas LDO Regulator Pos 1.165V to 5.5V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1187VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $0.5600
  • 25 $0.4800
  • 100 $0.4300
$0.4300 / $0.5600 Buy Now
Ameya Holding Limited . 27000
RFQ
DISTI # TC1187VCT713
Avnet Americas LDO Regulator Pos 1.165V to 5.5V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1187VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $0.5600
  • 25 $0.4800
  • 100 $0.4300
$0.4300 / $0.5600 Buy Now
NAC 150mA Adjustable LDO with Shutdown - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 15000
  • 1 $0.5500
  • 100 $0.5000
  • 500 $0.4600
  • 1,000 $0.4500
$0.4500 / $0.5500 Buy Now
DISTI # TC1187VCT713
Avnet Silica LDO Regulator Pos 1.165V to 5.5V 0.15A 5-Pin SOT-23 T/R (Alt: TC1187VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days Silica - 0
Buy Now
DISTI # TC1187VCT713
EBV Elektronik LDO Regulator Pos 1.165V to 5.5V 0.15A 5-Pin SOT-23 T/R (Alt: TC1187VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days EBV - 0
Buy Now
DISTI # 1627204
element14 Asia-Pacific IC, REG LDO, ADJ, 150MA, SOT23A-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape 5048
  • 1 $0.5410
  • 25 $0.4711
$0.4711 / $0.5410 Buy Now
DISTI # 1627204RL
element14 Asia-Pacific IC, REG LDO, ADJ, 150MA, SOT23A-5 RoHS: Compliant Min Qty: 25 Container: Reel 5048
  • 25 $0.4711
$0.4711 Buy Now
DISTI # 1627204RL
Farnell IC, REG LDO, ADJ, 150MA, SOT23A-5 RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel 5048
  • 100 $0.4719
$0.4719 Buy Now
DISTI # 1627204
Farnell IC, REG LDO, ADJ, 150MA, SOT23A-5 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape 5048
  • 1 $0.5623
  • 25 $0.4820
  • 100 $0.4719
$0.4719 / $0.5623 Buy Now
Master Electronics LDO Regulator Pos 1.165V to 5.5V 0.15A Automotive 5-Pin SOT-23 T/R RoHS: Compliant 3000 In Stock
  • 3,000 $0.4195
  • 6,000 $0.4164
  • 12,000 $0.4133
  • 24,000 $0.4102
$0.4102 / $0.4195 Buy Now

Part Details for TC1187VCT713

TC1187VCT713 CAD Models

TC1187VCT713 Part Data Attributes

TC1187VCT713 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
TC1187VCT713 Microchip Technology Inc 1.165 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23A, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23A
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.4 V
Dropout Voltage1-Nom 0.27 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Line Regulation-Max (%/V) 0.08
Load Regulation-Max(%) 3%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 5.5 V
Output Voltage1-Min 1.165 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 1.45 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.65 mm

Alternate Parts for TC1187VCT713

This table gives cross-reference parts and alternative options found for TC1187VCT713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1187VCT713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC1187VCTTR 1.165 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23A, 5 PIN Microchip Technology Inc TC1187VCT713 vs TC1187VCTTR
TC1187VCT713-VAO Adjustable Positive LDO Regulator, 1.165V Min, 5.5V Max, 0.4V Dropout, CMOS, PDSO5 Microchip Technology Inc TC1187VCT713 vs TC1187VCT713-VAO
TC1187VCT 1.165 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23A, 5 PIN Microchip Technology Inc TC1187VCT713 vs TC1187VCT
Part Number Description Manufacturer Compare
TPS73101DBVT 150-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 Texas Instruments TC1187VCT713 vs TPS73101DBVT
TC1187VCT713-VAO Adjustable Positive LDO Regulator, 1.165V Min, 5.5V Max, 0.4V Dropout, CMOS, PDSO5 Microchip Technology Inc TC1187VCT713 vs TC1187VCT713-VAO
TC1187VCT 1.165 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23A, 5 PIN Microchip Technology Inc TC1187VCT713 vs TC1187VCT
TPS73101DBVR 150-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 Texas Instruments TC1187VCT713 vs TPS73101DBVR
TPS73101MDBVREP Enhanced product, cap-free NMOS, 150-mA low-dropout regulator with reverse current protection 5-SOT-23 -55 to 125 Texas Instruments TC1187VCT713 vs TPS73101MDBVREP
TC1187VCTTR 1.165 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23A, 5 PIN Microchip Technology Inc TC1187VCT713 vs TC1187VCTTR

TC1187VCT713 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1187VCT713 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1187VCT713 by Microchip Technology Inc

  • Please alert me when TC1187VCT713 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC1187VCT713 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1187VCT713 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC1187VCT713 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1187VCT713.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1187VCT713 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: