-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 5 X 7 Dot Matrix LED Display, Hyper Red, 30.6mm, ROHS COMPLIANT PACKAGE-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1258CMS8-3#PBF | Analog Devices | uP L Drop Refs | |
LTC1235CSW#TRPBF | Analog Devices | uP Supy Circ | |
LTC1232CS8#TRPBF | Analog Devices | uP Supy Circ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3204
|
Newark | Dot Matrix, 1.2" Cmn Cathode, Red, Led Color:Red, Forward Voltage:1.95V, Luminous Intensity:130Mcd, Display Dots X Lines:5 X 7, Display Size:22.9Mm X 39Mm, Peak Wavelength:650Nm, Product Range:-, Msl:-, Led Display Type:Dot Matrix Rohs Compliant: Yes |Kingbright TC12-11SURKWA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $4.3400 | Buy Now |
DISTI #
754-TC12-11SURKWA-ND
|
DigiKey | 1.2" 5X7 DOT MATRIX RED LED DISP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
316 In Stock |
|
$3.0069 / $7.0000 | Buy Now |
DISTI #
604-TC1211SURKWA
|
Mouser Electronics | LED Displays & Accessories RoHS: Compliant | 20 |
|
$3.3400 / $6.9900 | Buy Now |
DISTI #
TC12-11SURKWA
|
Avnet Abacus | Displays Dot Matrix Module 35LED Red 14-Pin DIP Tube (Alt: TC12-11SURKWA) RoHS: Compliant Min Qty: 210 Package Multiple: 21 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC12-11SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TC12-11SURKWA
Kingbright
Smart/Normal 5 X 7 Dot Matrix LED Display, Hyper Red, 30.6mm, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 30.6 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY |