Part Details for TC122-FR-07100R by YAGEO Corporation
Overview of TC122-FR-07100R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TC122-FR-07100R
TC122-FR-07100R CAD Models
TC122-FR-07100R Part Data Attributes:
|
TC122-FR-07100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TC122-FR-07100R
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0404 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |