There are no models available for this part yet.
Overview of TC1223-3.6VCTTR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for TC1223-3.6VCTTR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C5721
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip TC1223-3.6VCTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 | Buy Now | |
DISTI #
TC1223-3.6VCTTR-ND
|
DigiKey | IC REG LINEAR 3.6V 50MA SOT23-5 Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3400 | Buy Now | |
DISTI #
TC1223-3.6VCTTR
|
Avnet Americas | LDO Regulator Pos 3.6V 0.05A 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC1223-3.6VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 / $0.4500 | Buy Now | |
DISTI #
579-TC1223-3.6VCTTR
|
Mouser Electronics | LDO Voltage Regulators 50mA LDO w/Shutdown RoHS: Compliant | 2259 |
|
$0.3390 / $0.3600 | Buy Now | |
DISTI #
TC1223-3.6VCTTR
|
Microchip Technology Inc | 50mA LDO with Shutdown, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3300 / $0.4500 | Buy Now | |
DISTI #
70569416
|
RS | Voltage Regulators, LDO, 50mA LDO w/Shutdown | Microchip Technology Inc. TC1223-3.6VCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ | |
Onlinecomponents.com | LDO Regulator Pos 3.6V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.2846 / $0.3153 | Buy Now | ||
NAC | 50mA LDO with Shutdown - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3400 / $0.4200 | Buy Now | ||
DISTI #
TC1223-3.6VCTTR
|
Avnet Silica | LDO Regulator Pos 3.6V 0.05A 5-Pin SOT-23A T/R (Alt: TC1223-3.6VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | LDO Regulator Pos 3.6V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.2846 / $0.3153 | Buy Now |
CAD Models for TC1223-3.6VCTTR by Microchip Technology Inc
Part Data Attributes for TC1223-3.6VCTTR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOT-23A
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.12 V
|
Dropout Voltage1-Nom
|
0.085 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
4.6 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.0126%
|
Load Regulation-Max
|
0.072%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.05 A
|
Output Voltage1-Max
|
3.69 V
|
Output Voltage1-Min
|
3.51 V
|
Output Voltage1-Nom
|
3.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2.5%
|
Width
|
1.65 mm
|
Alternate Parts for TC1223-3.6VCTTR
This table gives cross-reference parts and alternative options found for TC1223-3.6VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1223-3.6VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1223-3.0VCTTR | 3 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1223-3.6VCTTR vs TC1223-3.0VCTTR |
TC1223-2.5VCTTR | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1223-3.6VCTTR vs TC1223-2.5VCTTR |
TC1223-2.6VCTTR | 2.6 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1223-3.6VCTTR vs TC1223-2.6VCTTR |
TC1223-2.85VCTTR | 2.85 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1223-3.6VCTTR vs TC1223-2.85VCTTR |
TC1223-3.3VCTTR | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1223-3.6VCTTR vs TC1223-3.3VCTTR |
Related Parts for TC1223-3.6VCTTR
-
TC1301A-FDAVUATRLinear Regulator ICs
-
TC1767256F133HLADKXUMA1Microcontrollers
-
TC1303A-ZI0EUNSwitching Regulator or Controllers
-
TC1271LERCTRPower Management Circuits
-
TC530COIOther Analog ICs
-
5110Fixed Resistors
-
TA78DS05BP(F)Other Regulators
-
TC4421VMF713MOSFET Drivers
-
TA80C188XL-20Microprocessors