Part Details for TC1224-2.85VCT by Microchip Technology Inc
Overview of TC1224-2.85VCT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1224-2.85VCT
TC1224-2.85VCT CAD Models
TC1224-2.85VCT Part Data Attributes
|
TC1224-2.85VCT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1224-2.85VCT
Microchip Technology Inc
2.85 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.25 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.1 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.9213 V | |
Output Voltage1-Min | 2.7788 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.65 mm |
Alternate Parts for TC1224-2.85VCT
This table gives cross-reference parts and alternative options found for TC1224-2.85VCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1224-2.85VCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1224-3.0VCTTR | 3 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1224-2.85VCT vs TC1224-3.0VCTTR |
TC1224-3.3VCTRT | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | TC1224-2.85VCT vs TC1224-3.3VCTRT |
TC1224-2.7VCTTR | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1224-2.85VCT vs TC1224-2.7VCTTR |
TC1224-2.85VCTRT | 2.85 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | TC1224-2.85VCT vs TC1224-2.85VCTRT |
TC1224-2.85VCTTR | 2.85 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1224-2.85VCT vs TC1224-2.85VCTTR |