Part Details for TC1232EOA713 by Microchip Technology Inc
Overview of TC1232EOA713 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for TC1232EOA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2289
|
Newark | Microprocessor Monitor, -40 To 85Deg C Rohs Compliant: Yes |Microchip TC1232EOA713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5256 |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
TC1232EOA713CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
8480 In Stock |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
TC1232EOA713
|
Avnet Americas | Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 8-Pin SOIC N T/R - Tape and Reel (Alt: TC1232EOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
579-TC1232EOA713
|
Mouser Electronics | Supervisory Circuits Microprocessor Montr RoHS: Compliant | 3006 |
|
$1.2500 / $1.5600 | Buy Now |
DISTI #
V72:2272_06514215
|
Arrow Electronics | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2330 Container: Cut Strips | Americas - 3221 |
|
$0.8720 / $1.2777 | Buy Now |
DISTI #
TC1232EOA713
|
Microchip Technology Inc | Microprocessor Monitor, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3647 Alternates Available |
|
$1.0300 / $1.7800 | Buy Now |
DISTI #
70452361
|
RS | Microprocessor Monitor8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC1232EOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.5600 | RFQ |
|
Future Electronics | TC1232 Series 4.37 V 250 ms Fully Integrated Processor Supervisor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R RoHS: Compliant |
3000 In Stock |
|
$1.2800 / $1.3200 | Buy Now |
DISTI #
69746807
|
Verical | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R Min Qty: 7 Package Multiple: 1 Date Code: 2330 | Americas - 3221 |
|
$0.8720 / $1.2777 | Buy Now |
Part Details for TC1232EOA713
TC1232EOA713 CAD Models
TC1232EOA713 Part Data Attributes
|
TC1232EOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1232EOA713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37V, +4.62V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for TC1232EOA713
This table gives cross-reference parts and alternative options found for TC1232EOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1232EOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1232COA713 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232EOA713 vs TC1232COA713 |
TC1232EOA713G | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232EOA713 vs TC1232EOA713G |
TC1232COART | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232EOA713 vs TC1232COART |
TC1232COAG | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232EOA713 vs TC1232COAG |