Datasheets
TC1262-3.0VDB by:

Fixed Positive LDO Regulator, 3V, 0.8V Dropout, CMOS, PDSO4, SOT-223, 3 PIN

Part Details for TC1262-3.0VDB by Telcom Semiconductor Inc

Overview of TC1262-3.0VDB by Telcom Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TC1262-3.0VDB

TC1262-3.0VDB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC1262-3.0VDB Part Data Attributes

TC1262-3.0VDB Telcom Semiconductor Inc
Buy Now Datasheet
Compare Parts:
TC1262-3.0VDB Telcom Semiconductor Inc Fixed Positive LDO Regulator, 3V, 0.8V Dropout, CMOS, PDSO4, SOT-223, 3 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer TELCOM SEMICONDUCTOR INC
Package Description SOT-223, 3 PIN
Reach Compliance Code unknown
Adjustability FIXED
Dropout Voltage1-Max 0.8 V
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e0
Line Regulation-Max 0.0315%
Load Regulation-Max 0.15%
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 3.075 V
Output Voltage1-Min 2.925 V
Output Voltage1-Nom 3 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-223
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tolerance-Max 2.5%

TC1262-3.0VDB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1262-3.0VDB by Telcom Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1262-3.0VDB by Telcom Semiconductor Inc

  • Please alert me when TC1262-3.0VDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC1262-3.0VDB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1262-3.0VDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC1262-3.0VDB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1262-3.0VDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1262-3.0VDB by Telcom Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: