Power Circuits
TC1262-3.0VDB723
Description: 3 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO3, SOT-223

Overview of TC1262-3.0VDB723 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1262IS8#PBF Analog Devices 12V, 30mA Flash Memory Progmi
LTC1262IS8#TRPBF Analog Devices 12V, 30mA Flash Memory Progmi
LTC1262CS8#PBF Analog Devices 12V, 30mA Flash Memory Progmi

CAD Models for TC1262-3.0VDB723 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1262-3.0VDB723 by Microchip Technology Inc

TC1262-3.0VDB723
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-223
Package Description
SOT-223, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.8 V
Input Voltage-Max
6 V
Input Voltage-Min
4 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
3.075 V
Output Voltage1-Min
2.925 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.5%
Width
3.5 mm
Want to compare parts?
  1. TC1262-3.0VDB723
    Microchip Technology Inc
    3 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO3, SOT-223
    VS

Alternate Parts for TC1262-3.0VDB723

This table gives cross-reference parts and alternative options found for TC1262-3.0VDB723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1262-3.0VDB723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC1262-3.0VDBTR 3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN Microchip Technology Inc TC1262-3.0VDB723 vs TC1262-3.0VDBTR
TC1262-3.0VDB713 3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN Microchip Technology Inc TC1262-3.0VDB723 vs TC1262-3.0VDB713
TC1262-2.8VDBTR 2.8 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN Microchip Technology Inc TC1262-3.0VDB723 vs TC1262-2.8VDBTR
TC1262-2.8VDB 2.8 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN Microchip Technology Inc TC1262-3.0VDB723 vs TC1262-2.8VDB
TC1262-2.8VDBRT 2.8 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO4, SOT-223, 3 PIN Microchip Technology Inc TC1262-3.0VDB723 vs TC1262-2.8VDBRT
Part Number Description Manufacturer Compare
TC1262-3.0VDB713 3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN Microchip Technology Inc TC1262-3.0VDB723 vs TC1262-3.0VDB713
TC1262-2.8VEB 2.8 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PSSO3, D2PAK-3 Microchip Technology Inc TC1262-3.0VDB723 vs TC1262-2.8VEB
TC1262-2.8VEBTR 2.8 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PSSO3, D2PAK-3 Microchip Technology Inc TC1262-3.0VDB723 vs TC1262-2.8VEBTR
TC1262-2.8VDBTR 2.8 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN Microchip Technology Inc TC1262-3.0VDB723 vs TC1262-2.8VDBTR
TC1262-2.8VDBRT 2.8 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO4, SOT-223, 3 PIN Microchip Technology Inc TC1262-3.0VDB723 vs TC1262-2.8VDBRT
TC1262-3.0VDBTR 3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN Microchip Technology Inc TC1262-3.0VDB723 vs TC1262-3.0VDBTR
TC1262-2.8VDB 2.8 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN Microchip Technology Inc TC1262-3.0VDB723 vs TC1262-2.8VDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1262-3.0VDB723 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1262-3.0VDB723 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC1262-3.0VDB723 would you like to use for your alert(s)?
  • Please alert me when TC1262-3.0VDB723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1262-3.0VDB723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1262-3.0VDB723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1262-3.0VDB723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1262-3.0VDB723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1262-3.0VDB723 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: