Part Details for TC1262-5.0VEBTR by Microchip Technology Inc
Overview of TC1262-5.0VEBTR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1262-5.0VEBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5760
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip TC1262-5.0VEBTR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9440 | Buy Now |
DISTI #
TC1262-5.0VEBTR-ND
|
DigiKey | IC REG LINEAR 5V 500MA 3DDPAK Min Qty: 750 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9500 | Buy Now |
DISTI #
TC1262-5.0VEBTR
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) DDPAK T/R - Tape and Reel (Alt: TC1262-5.0VEBTR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.1600 | Buy Now |
DISTI #
579-TC1262-5.0VEBTR
|
Mouser Electronics | LDO Voltage Regulators 500mA Fixed Out Adj RoHS: Compliant | 0 |
|
$0.9500 | Order Now |
DISTI #
TC1262-5.0VEBTR
|
Microchip Technology Inc | 500mA Fixed Output CMOS LDO, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8700 / $1.1600 | Buy Now |
DISTI #
70569108
|
RS | Voltage Regulators, LDO, 500mA Fixed Out Adj | Microchip Technology Inc. TC1262-5.0VEBTR RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) DDPAK T/R RoHS: Compliant | 750 Factory Stock |
|
$0.9070 / $1.0400 | Buy Now |
|
Bristol Electronics | 1427 |
|
RFQ | ||
|
Quest Components | 1141 |
|
$1.0440 / $2.7840 | Buy Now |
Part Details for TC1262-5.0VEBTR
TC1262-5.0VEBTR CAD Models
TC1262-5.0VEBTR Part Data Attributes
|
TC1262-5.0VEBTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1262-5.0VEBTR
Microchip Technology Inc
5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PSSO3, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0175% | |
Load Regulation-Max | 0.24995% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 9.017 mm |
Alternate Parts for TC1262-5.0VEBTR
This table gives cross-reference parts and alternative options found for TC1262-5.0VEBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1262-5.0VEBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2954AIS/NOPB | 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | TC1262-5.0VEBTR vs LP2954AIS/NOPB |
LP2954AIS | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | TC1262-5.0VEBTR vs LP2954AIS |
LP2954AISX/NOPB | 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | TC1262-5.0VEBTR vs LP2954AISX/NOPB |
LM2931ADT50 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | TC1262-5.0VEBTR vs LM2931ADT50 |
TLV2217-33KTPR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO2, PLASTIC, TO-252AC, FM-3 | Texas Instruments | TC1262-5.0VEBTR vs TLV2217-33KTPR |
LM2931ADT-5.0G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | TC1262-5.0VEBTR vs LM2931ADT-5.0G |
LP2954IS/NOPB | 250-mA, 30-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | TC1262-5.0VEBTR vs LP2954IS/NOPB |
TLV221733KTP | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO2 | Texas Instruments | TC1262-5.0VEBTR vs TLV221733KTP |
LM2931AD2T-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | TC1262-5.0VEBTR vs LM2931AD2T-5.0 |
LM2931AS-5.0 | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 85 | Texas Instruments | TC1262-5.0VEBTR vs LM2931AS-5.0 |