Power Circuits
TC1264-3.3VDBRT
Description: 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, SOT-223, 3 PIN

Overview of TC1264-3.3VDBRT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1264CSW#PBF Analog Devices Hi Speed, 4x Universal Filt Bu
LTC1264CSW#TRPBF Analog Devices Hi Speed, 4x Universal Filt Bu
LTC1264-7CSW#TRPBF Analog Devices Lin Phase, Group Delay Equaliz

CAD Models for TC1264-3.3VDBRT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1264-3.3VDBRT by Microchip Technology Inc

TC1264-3.3VDBRT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-223
Package Description
SOT-223, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.3 V
Input Voltage-Max
6 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.8 A
Output Voltage1-Max
3.38 V
Output Voltage1-Min
3.2175 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.5%
Width
3.5 mm
Want to compare parts?
  1. TC1264-3.3VDBRT
    Microchip Technology Inc
    3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, SOT-223, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1264-3.3VDBRT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1264-3.3VDBRT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC1264-3.3VDBRT would you like to use for your alert(s)?
  • Please alert me when TC1264-3.3VDBRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1264-3.3VDBRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1264-3.3VDBRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1264-3.3VDBRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1264-3.3VDBRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1264-3.3VDBRT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: