-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1264CSW#PBF | Analog Devices | Hi Speed, 4x Universal Filt Bu | |
LTC1264CSW#TRPBF | Analog Devices | Hi Speed, 4x Universal Filt Bu | |
LTC1264-7CSW#TRPBF | Analog Devices | Lin Phase, Group Delay Equaliz |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5793
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip TC1264-3.3VDBTR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7530 | Buy Now |
DISTI #
TC1264-3.3VDBCT-ND
|
DigiKey | IC REG LIN 3.3V 800MA SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8706 In Stock |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
TC1264-3.3VDBTR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: TC1264-3.3VDBTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
579-TC1264-3.3VDBTR
|
Mouser Electronics | LDO Voltage Regulators 800mA Fixed Output RoHS: Compliant | 21358 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
TC1264-3.3VDBTR
|
Microchip Technology Inc | 800mA Fixed Output CMOS LDO, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 68200 |
|
$0.6500 / $0.9100 | Buy Now |
DISTI #
70452679
|
RS | 800mA Fixed Output CMOS LDO3 SOT-223 T/R | Microchip Technology Inc. TC1264-3.3VDBTR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Future Electronics | TC1264 Series 3.3 V 800 mA Fixed Surface Mount Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.6950 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.8A Automotive 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant |
4000 In Stock 72000 Factory Stock |
|
$0.5790 / $0.6660 | Buy Now |
|
NAC | 800mA Fixed Output CMOS LDO - Package: 3 SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 56000 |
|
$0.7400 / $0.9100 | Buy Now |
DISTI #
TC1264-3.3VDBTR
|
Avnet Silica | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R (Alt: TC1264-3.3VDBTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1264-3.3VDBTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1264-3.3VDBTR
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01155% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TC1264-3.3VDBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1264-3.3VDBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1264-3.3VDB | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | TC1264-3.3VDBTR vs TC1264-3.3VDB |