Part Details for TC1270ASVRCTR by Microchip Technology Inc
Overview of TC1270ASVRCTR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TC1270ASVRCTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9378
|
Newark | 4-Pin Up Reset Monitor 2.93V Reset Threshold Rohs Compliant: Yes |Microchip TC1270ASVRCTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 | Buy Now |
DISTI #
27M0922
|
Newark | Ic, power Supply Supervisor, to-253,4Pin, plastic Rohs Compliant: Yes |Microchip TC1270ASVRCTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 | Buy Now |
DISTI #
TC1270ASVRCCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2054 In Stock |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
TC1270ASVRCTR
|
Avnet Americas | Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: TC1270ASVRCTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
579-TC1270ASVRCTR
|
Mouser Electronics | Supervisory Circuits 4Pin uP Reset Mon 2.93V Reset Thresh RoHS: Compliant | 2846 |
|
$0.6210 / $0.7200 | Buy Now |
DISTI #
TC1270ASVRCTR
|
Microchip Technology Inc | MICRO POWER VOLTAGE DETECTOR, W/PUSH PULL ACTIVE HIGH, Projected EOL: 2034-02-07 RoHS: Compliant pbFree: Yes |
2625 Alternates Available |
|
$0.5200 / $0.8900 | Buy Now |
DISTI #
70452106
|
RS | 4-Pin uP Reset Monitor 2.93V Reset Threshold4 SOT-143 T/R | Microchip Technology Inc. TC1270ASVRCTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
|
Future Electronics | TC1270 Series 2.93 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.93V 1V to 5.5V 1 Active Low/Push-Pull Automotive 4-Pin(3+Tab) SOT-143 T/R RoHS: Compliant | 3000 Factory Stock |
|
$0.4221 / $0.8840 | Buy Now |
|
Ameya Holding Limited | TC1270 Series 2.93 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4 | 5625 |
|
RFQ |
Part Details for TC1270ASVRCTR
TC1270ASVRCTR CAD Models
TC1270ASVRCTR Part Data Attributes:
|
TC1270ASVRCTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1270ASVRCTR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-143 | |
Package Description | LEAD FREE, PLASTIC, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |