-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0924
|
Newark | Ic, power Supply Supervisor, to-253,4Pin, plastic Rohs Compliant: Yes |Microchip TC1270ATVRCTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 | Buy Now |
DISTI #
TC1270ATVRCCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13011 In Stock |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
TC1270ATVRCTR
|
Avnet Americas | Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: TC1270ATVRCTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
579-TC1270ATVRCTR
|
Mouser Electronics | Supervisory Circuits 4Pin uP Reset Mon 3.08V Reset Thresh RoHS: Compliant | 6494 |
|
$0.6510 / $0.8700 | Buy Now |
DISTI #
TC1270ATVRCTR
|
Microchip Technology Inc | MICRO POWER VOLTAGE DETECTOR, W/PUSH PULL ACTIVE HIGH, Projected EOL: 2034-02-07 RoHS: Compliant pbFree: Yes |
3773 Alternates Available |
|
$0.5200 / $0.8900 | Buy Now |
DISTI #
70452631
|
RS | 4-Pin uP Reset Monitor 3.08V Reset Threshold4 SOT-143 T/R | Microchip Technology Inc. TC1270ATVRCTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | TC1270 Series 3.08 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5950 | Buy Now |
|
Onlinecomponents.com | Supervisor - Simple Reset/Power-On Reset - Push-Pull, Totem Pole Output - 1 Channel - 3.08V Threshold - Active Low Reset - SOT-143 - T&R. RoHS: Compliant | 3000 Factory Stock |
|
$0.4141 / $0.4858 | Buy Now |
|
Ameya Holding Limited | TC1270 Series 3.08 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4 | 3773 |
|
RFQ | |
|
NAC | 4-Pin uP Reset Monitor 3.08V Reset Threshold - Package: 4 SOT-143 - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4200 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1270ATVRCTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1270ATVRCTR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-143 | |
Package Description | LEAD FREE, PLASTIC, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TC1270ATVRCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1270ATVRCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1270ATVCTTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TC1270ATVRCTR vs TC1270ATVCTTR |
TC1270ANTVRCTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Microchip Technology Inc | TC1270ATVRCTR vs TC1270ANTVRCTR |