Part Details for TC1301A-AAAVUA by Microchip Technology Inc
Overview of TC1301A-AAAVUA by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC1301A-AAAVUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K5430
|
Newark | Dual Cmos Ldo 300Ma & 150Ma W Shutdown, Voltage Detect, Bypass & Independent Delayed Reset 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip TC1301A-AAAVUA Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5940 | Buy Now |
DISTI #
TC1301A-AAAVUA-ND
|
DigiKey | IC REG LIN 3.3V/3.3V/2.63V 8MSOP Min Qty: 600 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
TC1301A-AAAVUA
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A/0.15A 8-Pin MSOP Tube - Rail/Tube (Alt: TC1301A-AAAVUA) RoHS: Not Compliant Min Qty: 600 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
579-TC1301A-AAAVUA
|
Mouser Electronics | LDO Voltage Regulators Dual CMOS LDO RoHS: Compliant | 0 |
|
$0.6000 / $0.7300 | Order Now |
DISTI #
TC1301A-AAAVUA
|
Microchip Technology Inc | DUAL LDO W/MICROCONTROLLER WITHOUT RESET FUNCTION, Projected EOL: 2034-01-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now |
DISTI #
70453932
|
RS | LDO Regulator Pos 3.3V 0.3A/0.15A 8-Pin MSOP Tube | Microchip Technology Inc. TC1301A-AAAVUA RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5780 / $0.7280 | Buy Now |
DISTI #
TC1301A-AAAVUA
|
TME | IC: voltage regulator, LDO,fixed, 0.15÷0.3A, MSOP8, SMD, tube, Ch: 2 Min Qty: 1 | 0 |
|
$0.7800 / $1.1200 | RFQ |
|
NAC | Dual CMOS LDO 300mA & 150mA w Shutdown, Voltage Detect, Bypass & Independent Delayed Reset - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube | 0 |
|
$0.6000 / $0.7400 | Buy Now |
Part Details for TC1301A-AAAVUA
TC1301A-AAAVUA CAD Models
TC1301A-AAAVUA Part Data Attributes:
|
TC1301A-AAAVUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1301A-AAAVUA
Microchip Technology Inc
DUAL LDO W/MICROCONTROLLER WITHOUT RESET FUNCTION, -40C to +125C, 8-MSOP, TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.104 V | |
Dropout Voltage2-Max | 0.25 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01122% | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.3825 V | |
Output Voltage2-Min | 3.2175 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for TC1301A-AAAVUA
This table gives cross-reference parts and alternative options found for TC1301A-AAAVUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1301A-AAAVUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1301A-AAAVUATR | DUAL LDO W/MICROCONTROLLER WITHOUT RESET FUNCTION, -40C to +125C, 8-MSOP, T/R | Microchip Technology Inc | TC1301A-AAAVUA vs TC1301A-AAAVUATR |