Part Details for TC1410NEPA by Microchip Technology Inc
Overview of TC1410NEPA by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC1410NEPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5900
|
Newark | Mosfet Driver, Dip-8, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Input Type:Non-Inverting, Msl:- Rohs Compliant: Yes |Microchip TC1410NEPA RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.0900 | Buy Now |
DISTI #
TC1410NEPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 300 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9400 | Buy Now |
DISTI #
TC1410NEPA
|
Avnet Americas | MOSFET DRVR 0.5A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC1410NEPA) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9400 / $2.5800 | Buy Now |
DISTI #
579-TC1410NEPA
|
Mouser Electronics | Gate Drivers .5A Sngl Drvr N-Inv PDIP8 RoHS: Compliant | 0 |
|
$1.9400 / $2.5800 | Order Now |
DISTI #
TC1410NEPA
|
Microchip Technology Inc | 0.5A Sngl MOSFET Drvr, N-Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
14280 Alternates Available |
|
$1.5100 / $2.5800 | Buy Now |
DISTI #
70388589
|
RS | TC1410NEPA, Dual MOSFET Power Driver.5A,4.5 to 16V, Non-Inverting,8-Pin PDIP | Microchip Technology Inc. TC1410NEPA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.5000 | RFQ |
|
Future Electronics | TC1410 Series 500 mA 16 Vmax Low Side Non-Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 60 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.9100 / $2.1700 | Buy Now |
|
Onlinecomponents.com | Driver 0.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant | 14280 Factory Stock |
|
$1.1700 / $1.4200 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 0.5A, CMOS, PDIP8 | 6 |
|
$2.2650 / $3.3975 | Buy Now |
|
NAC | 0.5A Sngl MOSFET Drvr, N-Inv - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 11400 |
|
$1.2200 / $1.5100 | Buy Now |
Part Details for TC1410NEPA
TC1410NEPA CAD Models
TC1410NEPA Part Data Attributes
|
TC1410NEPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1410NEPA
Microchip Technology Inc
0.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.085 µs | |
Turn-on Time | 0.085 µs | |
Width | 7.62 mm |
Alternate Parts for TC1410NEPA
This table gives cross-reference parts and alternative options found for TC1410NEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1410NEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1410EPA | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC1410NEPA vs TC1410EPA |
TC1410NCPA | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC1410NEPA vs TC1410NCPA |