Part Details for TC164-JR-1010KL by YAGEO Corporation
Overview of TC164-JR-1010KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC164-JR-1010KL
TC164-JR-1010KL CAD Models
TC164-JR-1010KL Part Data Attributes
|
TC164-JR-1010KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TC164-JR-1010KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | Isolated | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TC164-JR-1010KL
This table gives cross-reference parts and alternative options found for TC164-JR-1010KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC164-JR-1010KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB16-4103J | RES NET,THICK FILM,10K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Cinetech Industrial Co Ltd | TC164-JR-1010KL vs NCB16-4103J |
RTA03-4C103JTP | RESISTOR, NETWORK, FILM, ISOLATED, 0.0625W, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Ralec | TC164-JR-1010KL vs RTA03-4C103JTP |
BCN164ABI103J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TC164-JR-1010KL vs BCN164ABI103J7 |
CAT16-103J4LFZ1 | Array/Network Resistor, Isolated, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Bourns Inc | TC164-JR-1010KL vs CAT16-103J4LFZ1 |
CAT16A-103J4LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | TC164-JR-1010KL vs CAT16A-103J4LF |
NRSN614J103TRF | RES NET,THICK FILM,10K OHMS,50WV,5% +/-TOL,-300,300PPM TC,1206 CASE | NIC Components Corp | TC164-JR-1010KL vs NRSN614J103TRF |
EXBV8V103JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | TC164-JR-1010KL vs EXBV8V103JV |