Microcontrollers and Processors
TC1767256F133HLADKXUMA1
Infineon Technologies AG
Description: RISC Microcontroller, 32-Bit, FLASH, 133MHz, CMOS, PQFP176, GREEN, PLASTIC, LQFP-176

Overview of TC1767256F133HLADKXUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for TC1767256F133HLADKXUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1767256F133HLADKXUMA1 by Infineon Technologies AG

TC1767256F133HLADKXUMA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
GREEN, PLASTIC, LQFP-176
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G176
Length
24 mm
Moisture Sensitivity Level
3
Number of I/O Lines
86
Number of Terminals
176
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
2097152
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
133 MHz
Supply Voltage-Max
1.58 V
Supply Voltage-Min
1.42 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. TC1767256F133HLADKXUMA1
    Infineon Technologies AG
    RISC Microcontroller, 32-Bit, FLASH, 133MHz, CMOS, PQFP176, GREEN, PLASTIC, LQFP-176
    VS

Related Parts for TC1767256F133HLADKXUMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1767256F133HLADKXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1767256F133HLADKXUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TC1767256F133HLADKXUMA1 would you like to use for your alert(s)?
  • Please alert me when TC1767256F133HLADKXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1767256F133HLADKXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1767256F133HLADKXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1767256F133HLADKXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1767256F133HLADKXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1767256F133HLADKXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: