Diodes
TC1N964B.TR
Tak Cheong Electronics (Holdings) Co Ltd
Description: Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Overview of TC1N964B.TR by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for TC1N964B.TR by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1N964B.TR by Tak Cheong Electronics (Holdings) Co Ltd

TC1N964B.TR
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
13 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
9.5 mA
Want to compare parts?
  1. TC1N964B.TR
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for TC1N964B.TR

This table gives cross-reference parts and alternative options found for TC1N964B.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1N964B.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N964B-BP Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components TC1N964B.TR vs 1N964B-BP
NTE5022A Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, NTE Electronics Inc TC1N964B.TR vs NTE5022A
1N964BRA2 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd TC1N964B.TR vs 1N964BRA2
1N964B-B Zener Diode, Micro Commercial Components TC1N964B.TR vs 1N964B-B
1N5243B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Taitron Components Inc TC1N964B.TR vs 1N5243B
JAN1N6327 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc TC1N964B.TR vs JAN1N6327
TC1N964B.TB Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd TC1N964B.TR vs TC1N964B.TB
Part Number Description Manufacturer Compare
1N6327BD2A-JQRS.GRPB 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited TC1N964B.TR vs 1N6327BD2A-JQRS.GRPB
MSP1N5243CUR-1 Zener Diode Microsemi Corporation TC1N964B.TR vs MSP1N5243CUR-1
1N5243BT-87Y Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor TC1N964B.TR vs 1N5243BT-87Y
1N5243A 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC TC1N964B.TR vs 1N5243A
BZT52H-C13 Zener Diode Nexperia TC1N964B.TR vs BZT52H-C13
MQMLL6003BUR-1TR Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation TC1N964B.TR vs MQMLL6003BUR-1TR
MX1N5243A-1E3TR Zener Diode, 13V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation TC1N964B.TR vs MX1N5243A-1E3TR
1N6327BD2B.GCDM Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors TC1N964B.TR vs 1N6327BD2B.GCDM
JANKCA1N964C Zener Diode, Microsemi Corporation TC1N964B.TR vs JANKCA1N964C
1N5243BD2A-JQRS.GCDE 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited TC1N964B.TR vs 1N5243BD2A-JQRS.GCDE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1N964B.TR by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1N964B.TR by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of TC1N964B.TR would you like to use for your alert(s)?
  • Please alert me when TC1N964B.TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1N964B.TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1N964B.TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1N964B.TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1N964B.TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1N964B.TR by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: