Part Details for TC20-11SYKWA by Kingbright
Overview of TC20-11SYKWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5315TC-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-205XGLB | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-205XGL | Coilcraft Inc | RFID transponder coil, SMT, RoHS |
Price & Stock for TC20-11SYKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC20-11SYKWA-ND
|
DigiKey | LED MATRIX 5X7 2 590NM YLW Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-TC20-11SYKWA
|
Mouser Electronics | LED Displays & Accessories 2" 5X7 DOT MATRIX YEL LED DISPLAY RoHS: Compliant | 0 |
|
$3.6500 / $6.6900 | Order Now |
DISTI #
000000000004088025
|
Sager | LED Displays & Accessories 2 5X7 DOT MATRIX YEL LED DISPLAY | 0 |
|
Buy Now |
Part Details for TC20-11SYKWA
TC20-11SYKWA CAD Models
TC20-11SYKWA Part Data Attributes
|
TC20-11SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TC20-11SYKWA
Kingbright
Smart/Normal 5 X 7 Dot Matrix LED Display, Super Bright Yellow, 50.72mm, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 50.72 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for TC20-11SYKWA
This table gives cross-reference parts and alternative options found for TC20-11SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC20-11SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC12-22SYKWA | 5X7 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC20-11SYKWA vs TC12-22SYKWA |
TA20-11SYKWA | Smart/Normal 5 X 7 Dot Matrix LED Display, Super Bright Yellow, 53mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC20-11SYKWA vs TA20-11SYKWA |
TA16-11SYKWA | 5X8 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 35.2mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC20-11SYKWA vs TA16-11SYKWA |
SA10-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 26mm, ROHS COMPLIANT PACKAGE-11 | Kingbright | TC20-11SYKWA vs SA10-11SYKWA |
TC12-11SYKWA | 5X7 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC20-11SYKWA vs TC12-11SYKWA |
SA04-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 10.16mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC20-11SYKWA vs SA04-11SYKWA |
SC10-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 26mm, ROHS COMPLIANT PACKAGE-11 | Kingbright | TC20-11SYKWA vs SC10-11SYKWA |
SA43-13SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC20-11SYKWA vs SA43-13SYKWA |
SC43-11SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC20-11SYKWA vs SC43-11SYKWA |
SC43-13SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC20-11SYKWA vs SC43-13SYKWA |