Part Details for TC253 by Texas Instruments
Results Overview of TC253 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC253 Information
TC253 by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: TC253 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TC253 Part Data Attributes
|
|
TC253
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TC253
Texas Instruments
Analog Circuit, 1 Func, CDIP12
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | WDIP | |
| Package Description | 1.78 Mm Pitch, Windowed, Ceramic, Dip-12 | |
| Pin Count | 12 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Also Requires A 12v Supply | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-CDIP-T12 | |
| Length | 12.2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 45 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | WSDIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line, Window, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.778 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 16 V | |
| Supply Voltage-Nom (Vsup) | 5.5 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.778 Mm | |
| Terminal Position | Dual | |
| Width | 11.43 Mm |