Part Details for TC267D40F200NBCKXUMA1 by Infineon Technologies AG
Overview of TC267D40F200NBCKXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC267D40F200NBCKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2063
|
Newark | Mcu, 32Bit, 200Mhz, Lfbga-292, Product Range:Aurix Family Tc2Xx Series Microcontrollers, Architecture:Tricore, No. Of Bits:32Bit, Cpu Speed:200Mhz, Program Memory Size:2.5Mb, Ram Memory Size:240Kb, No. Of Pins:292Pins, Mcu Case Rohs Compliant: Yes |Infineon TC267D40F200NBCKXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$23.1800 | Buy Now |
DISTI #
448-TC267D40F200NBCKXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 2.5MB FLSH 292LFBGA Min Qty: 1 Lead time: 43 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
460 In Stock |
|
$19.3174 / $28.6800 | Buy Now |
DISTI #
TC267D40F200NBCKXUMA1
|
Avnet Americas | MCU 32-Bit TC267 TriCore RISC 2.5MB Flash 1.17V to 1.43V 292-Pin LFBGA T/R - Tape and Reel (Alt: TC267D40F200NBCKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$22.8042 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$22.6400 | Buy Now |
DISTI #
TC267D40F200NBCKXUMA1
|
Avnet Americas | MCU 32-Bit TC267 TriCore RISC 2.5MB Flash 1.17V to 1.43V 292-Pin LFBGA T/R - Tape and Reel (Alt: TC267D40F200NBCKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$22.8042 | Buy Now |
DISTI #
TC267D40F200NBCKXUMA1
|
Avnet Americas | MCU 32-Bit TC267 TriCore RISC 2.5MB Flash 1.17V to 1.43V 292-Pin LFBGA T/R - Tape and Reel (Alt: TC267D40F200NBCKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$22.8042 | Buy Now |
DISTI #
2929218
|
element14 Asia-Pacific | MCU, 32BIT, 200MHZ, LFBGA-292 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$23.7996 / $30.2171 | Buy Now |
DISTI #
2929218RL
|
element14 Asia-Pacific | MCU, 32BIT, 200MHZ, LFBGA-292 RoHS: Compliant Min Qty: 10 Container: Reel | 1000 |
|
$23.7996 / $27.8701 | Buy Now |
DISTI #
2929218
|
Farnell | MCU, 32BIT, 200MHZ, LFBGA-292 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$22.3315 / $28.3559 | Buy Now |
DISTI #
2929218RL
|
Farnell | MCU, 32BIT, 200MHZ, LFBGA-292 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$22.3315 / $26.1516 | Buy Now |
Part Details for TC267D40F200NBCKXUMA1
TC267D40F200NBCKXUMA1 CAD Models
TC267D40F200NBCKXUMA1 Part Data Attributes
|
TC267D40F200NBCKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC267D40F200NBCKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA292, LFBGA-292
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFBGA-292 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2017-11-28 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | A/D INPUT LINES 50; 7 ADC MODULES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 200 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B292 | |
JESD-609 Code | e2 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | ||
Number of Terminals | 292 | |
On Chip Program ROM Width | 8 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 245760 | |
ROM (words) | 2621440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.43 V | |
Supply Voltage-Min | 1.17 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |