Part Details for TC2951-3.0VOATR by Microchip Technology Inc
Results Overview of TC2951-3.0VOATR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC2951-3.0VOATR Information
TC2951-3.0VOATR by Microchip Technology Inc is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC2951-3.0VOATR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TC2951-3.0VOATR-ND
|
DigiKey | IC REG LINEAR 3V 100MA 8-SOIC Min Qty: 271 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2598 In Stock |
|
$1.1100 | Buy Now |
|
DISTI #
86142254
|
Verical | TC2951-3.0VOATR Min Qty: 339 Package Multiple: 1 Date Code: 9901 | Americas - 2598 |
|
$0.6859 / $1.1063 | Buy Now |
|
|
Rochester Electronics | TC2951 - LDO Regulator Pos 3.0V 0.1A RoHS: Not Compliant pbFree: No Status: Active Min Qty: 1 | 2598 |
|
$0.5487 / $0.8850 | Buy Now |
US Tariff Estimator: TC2951-3.0VOATR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC2951-3.0VOATR
TC2951-3.0VOATR Part Data Attributes
|
|
TC2951-3.0VOATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC2951-3.0VOATR
Microchip Technology Inc
Regulator, 2 Output, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Adjustability | Fixed/Adjustable | |
| Dropout Voltage1-Nom | 0.35 V | |
| Input Voltage Absolute-Max | 30 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Line Regulation-Max | 0.006% | |
| Load Regulation-Max | 0.006% | |
| Number of Outputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Nom | 3 V | |
| Output Voltage2-Max | 29 V | |
| Output Voltage2-Min | 1.24 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2.4% |
Alternate Parts for TC2951-3.0VOATR
This table gives cross-reference parts and alternative options found for TC2951-3.0VOATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2951-3.0VOATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC2951-3.3VOATR | Microchip Technology Inc | Check for Price | Regulator, 1 Output, BIPolar, PDSO8 | TC2951-3.0VOATR vs TC2951-3.3VOATR |
| TC2951-3.0VOA | Microchip Technology Inc | Check for Price | TC2951-3.0VOA | TC2951-3.0VOATR vs TC2951-3.0VOA |
| TC2951-3.3VOA | Telcom Semiconductor Inc | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, PDSO8 | TC2951-3.0VOATR vs TC2951-3.3VOA |