-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, 0.1W, 20000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1621
|
Newark | Res, Trimmer, Top Adj, 20K, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-1-203E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3284 |
|
$0.1370 | Buy Now |
DISTI #
05R8273
|
Newark | Res, Trimmer, Top Adj, 20K, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-1-203E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 | Buy Now |
DISTI #
TC33X-1-203ECT-ND
|
DigiKey | TRIMMER 20K OHM 0.15W J LEAD TOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8344 In Stock |
|
$0.0938 / $0.2800 | Buy Now |
DISTI #
TC33X-1-203E
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-1-203E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1065 | Buy Now |
DISTI #
34AK1621
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 34AK1621) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 3284 Partner Stock |
|
$0.2910 | Buy Now |
DISTI #
652-TC33X-1-203E
|
Mouser Electronics | Trimmer Resistors - SMD TRIMMER-3MM OPEN FRM RoHS: Compliant | 4583 |
|
$0.0930 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Resistor Trimmer, Cermet, 20 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount RoHS: Compliant |
10000 In Stock |
|
$0.0889 / $0.0942 | Buy Now |
DISTI #
TC33X-1-203E
|
TTI | Trimmer Resistors - SMD TRIMMER-3MM OPEN FRM pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.0940 / $0.0980 | Buy Now |
DISTI #
TC33X-1-203E
|
Avnet Abacus | Resistor Trimmer, Cermet, 20 kOhm, � 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-1-203E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 2500 |
|
Buy Now | |
|
Master Electronics | Resistor Trimmer, Cermet, 20 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount RoHS: Compliant |
10000 In Stock |
|
$0.0889 / $0.0942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC33X-1-203E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC33X-1-203E
Bourns Inc
Trimmer, 0.1W, 20000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.7 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 1515 | |
Surface Mount | YES | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |