-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, 0.1W, 50000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2503-EVALZ | Analog Devices | 600mA 2.5MHz Sync Step-up/Step | |
LT3503EDCB#TRMPBF | Analog Devices | 1A, 2.2MHz Buck Sw Reg in 2 x | |
LT3503EDCB#TRPBF | Analog Devices | 1A, 2.2MHz Buck Sw Reg in 2 x |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1624
|
Newark | Res, Trimmer, Top Adj, 50K, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-1-503E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1338 |
|
$0.2910 | Buy Now |
DISTI #
05R8277
|
Newark | Res, Trimmer, Top Adj, 50K, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-1-503E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 | Buy Now |
DISTI #
118-TC33X-1-503ECT-ND
|
DigiKey | TRIMMER 50K OHM 0.15W J LEAD TOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11026 In Stock |
|
$0.1167 / $0.3400 | Buy Now |
DISTI #
34AK1624
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 34AK1624) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 1338 Partner Stock |
|
$0.2910 | Buy Now |
DISTI #
TC33X-1-503E
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-1-503E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1065 | Buy Now |
DISTI #
652-TC33X-1-503E
|
Mouser Electronics | Trimmer Resistors - SMD TRIMMER-3MM OPEN FRM RoHS: Compliant | 5685 |
|
$0.1160 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Res Trimmer 50K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R RoHS: Compliant |
5000 In Stock |
|
$0.0947 / $0.1172 | Buy Now |
DISTI #
TC33X-1-503E
|
TTI | Trimmer Resistors - SMD TRIMMER-3MM OPEN FRM pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.1260 / $0.1340 | Buy Now |
DISTI #
TC33X-1-503E
|
Avnet Abacus | Resistor Trimmer, Cermet, 50 kOhm, � 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-1-503E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 47500 |
|
Buy Now | |
DISTI #
C1S134600715021
|
Chip1Stop | Res Trimmer 50K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 2.1mm (3.6 X 3.8 X 1.2mm) Foot Print SMD T/R RoHS: Compliant | 1611 |
|
$0.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC33X-1-503E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC33X-1-503E
Bourns Inc
Trimmer, 0.1W, 50000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.7 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 1515 | |
Surface Mount | YES | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |