Part Details for TC4420EJAG by Microchip Technology Inc
Overview of TC4420EJAG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Part Details for TC4420EJAG
TC4420EJAG CAD Models
TC4420EJAG Part Data Attributes
|
TC4420EJAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4420EJAG
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6 A | |
Package Code | DIP | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 2.54 mm | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.62 mm |
Alternate Parts for TC4420EJAG
This table gives cross-reference parts and alternative options found for TC4420EJAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4420EJAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4420VPA | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4420EJAG vs TC4420VPA |
TC4420MJA/HR | TC4420MJA/HR, | Telcom Semiconductor Inc | TC4420EJAG vs TC4420MJA/HR |
TC4420VJA | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4420EJAG vs TC4420VJA |
TC4420VPAG | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4420EJAG vs TC4420VPAG |
TC4420IJA | 6 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, CERAMIC, MS-030, DIP-8 | Microchip Technology Inc | TC4420EJAG vs TC4420IJA |
TC4420MMJA | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4420EJAG vs TC4420MMJA |
MAX4420MJA/883B | High-Speed, 6A MOSFET Driver (Noninverting), 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | TC4420EJAG vs MAX4420MJA/883B |
TC4420IJAG | 6 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, CERAMIC, MS-030, DIP-8 | Microchip Technology Inc | TC4420EJAG vs TC4420IJAG |
TC4420CPA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDIP8 | Teledyne Technologies Inc | TC4420EJAG vs TC4420CPA |
5962-8877003PA | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | TC4420EJAG vs 5962-8877003PA |