There are no models available for this part yet.
Overview of TC4420MJA by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 22 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for TC4420MJA by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC0145
|
Newark | 6A Sngl Mosfet Drvr Rohs Compliant: Yes |Microchip TC4420MJA RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2500 / $25.4700 | Buy Now | |
DISTI #
57AC3708
|
Newark | Mosfet Driver, Lowside, Dip-8, Driver Configuration:Low Side, Peak Output Current:6A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:55Ns, Output Delay:55Ns, Operating Rohs Compliant: Yes |Microchip TC4420MJA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.6900 / $32.0200 | Buy Now | |
DISTI #
TC4420MJA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8CERDIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
124 In Stock |
|
$23.3200 / $30.7900 | Buy Now | |
DISTI #
TC4420MJA
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin CDIP Tube - Rail/Tube (Alt: TC4420MJA) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$23.3200 / $30.7900 | Buy Now | |
DISTI #
579-TC4420MJA
|
Mouser Electronics | Gate Drivers 6A Sngl RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
TC4420MJA
|
Microchip Technology Inc | 6A Sngl MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2184 Alternates Available |
|
$17.9400 / $30.7900 | Buy Now | |
DISTI #
70046408
|
RS | Microchip TC4420MJA, MOSFET Power Driver 6A,4.5 to 18V, Non-Inverting,8-Pin CERDIP | Microchip Technology Inc. TC4420MJA RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4900 / $34.9900 | RFQ | |
Future Electronics | TC4420 Series 6 A 18 Vmax 2.5 Ohm Low Side Non Inverting MOSFET Driver CERDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$22.8700 / $23.2800 | Buy Now | ||
Onlinecomponents.com | Driver 6A 1-OUT Lo Side Non-Inv Automotive 8-Pin CDIP Tube RoHS: Compliant |
108 In Stock 3472 Factory Stock |
|
$22.3000 / $31.7400 | Buy Now | ||
DISTI #
51546926
|
Verical | Driver 6A 1-OUT Low Side Non-Inv 8-Pin CDIP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2019 | Americas - 108 |
|
$29.5750 / $41.2620 | Buy Now |
CAD Models for TC4420MJA by Microchip Technology Inc
Part Data Attributes for TC4420MJA by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, LEAD FREE, MS-030, CERDIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
High Side Driver
|
YES
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e1
|
Length
|
9.652 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
6 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage1-Max
|
18 V
|
Supply Voltage1-Min
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.16 µs
|
Turn-on Time
|
0.16 µs
|
Width
|
7.62 mm
|
Alternate Parts for TC4420MJA
This table gives cross-reference parts and alternative options found for TC4420MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4420MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4420VPA | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4420MJA vs TC4420VPA |
TC4420CPA | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4420MJA vs TC4420CPA |
TC4420IJA | 6 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, CERAMIC, MS-030, DIP-8 | Microchip Technology Inc | TC4420MJA vs TC4420IJA |
Related Parts for TC4420MJA
-
ATMEGA128L-8AIMicrocontrollers
-
5962-9232501MXAPeripheral Drivers
-
TC4424VOEMOSFET Drivers
-
TPS62110MRSAREPSwitching Regulator or Controllers
-
IPB027N10N3GATMA1Power Field-Effect Transistors
-
TPS51200MDRCTEPOther Analog ICs
-
TC665EUNMotion Control Electronics
-
AD7994BRUZ-1Analog to Digital Converters
-
TC54VC4302ECB713Power Management Circuits