-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC4422EMF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 180 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9600 | Buy Now |
DISTI #
TC4422EMF
|
Avnet Americas | MOSFET DRVR 9A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP - Rail/Tube (Alt: TC4422EMF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.9600 / $2.6100 | Buy Now |
DISTI #
579-TC4422EMF
|
Mouser Electronics | Gate Drivers 9A Sngl RoHS: Compliant | 476 |
|
$1.8800 / $2.2800 | Buy Now |
DISTI #
TC4422EMF
|
Microchip Technology Inc | No description available, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1500 Alternates Available |
|
$1.8800 / $2.6100 | Buy Now |
|
Onlinecomponents.com | Driver 9A 1-OUT Low Side Non-Inv 8-Pin DFN-S EP Tube RoHS: Compliant | 0 |
|
$1.6700 / $2.0000 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DRIVER 9A N-INV 8DFN | 1500 |
|
RFQ | |
|
NAC | 9A Sngl MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 1200 |
|
$2.0900 / $2.5700 | Buy Now |
DISTI #
TC4422EMF
|
Avnet Silica | MOSFET DRVR 9A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP (Alt: TC4422EMF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | DFN-8-EP(5x6) Gate Drivers ROHS | 4 |
|
$3.6093 / $4.8656 | Buy Now |
|
Master Electronics | Driver 9A 1-OUT Low Side Non-Inv 8-Pin DFN-S EP Tube RoHS: Compliant | 0 |
|
$1.6700 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4422EMF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4422EMF
Microchip Technology Inc
9 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 5 MM, PLASTIC, MO-220, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TC4422EMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4422EMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4422EMF713 | 9 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4422EMF vs TC4422EMF713 |
TC4422VMFG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4422EMF vs TC4422VMFG |
TC4422AVMF713 | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4422EMF vs TC4422AVMF713 |
TC4422AVMF | 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4422EMF vs TC4422AVMF |
TC4422VMF | 9 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4422EMF vs TC4422VMF |
TC4422VMF713G | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4422EMF vs TC4422VMF713G |
TC4422AVMF13 | 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4422EMF vs TC4422AVMF13 |
TC4422EMF713G | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4422EMF vs TC4422EMF713G |