Part Details for TC4424AVMF713-VAO by Microchip Technology Inc
Overview of TC4424AVMF713-VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC4424AVMF713-VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC4424AVMF713-VAO-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TC4424AVMF713-VAO
|
Microchip Technology Inc | 3AMP DUAL MOSFET DRIVERS, Projected EOL: 2044-06-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7700 / $2.4500 | Buy Now |
Part Details for TC4424AVMF713-VAO
TC4424AVMF713-VAO CAD Models
TC4424AVMF713-VAO Part Data Attributes
|
TC4424AVMF713-VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4424AVMF713-VAO
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.097 µs | |
Turn-on Time | 0.097 µs | |
Width | 5 mm |
Alternate Parts for TC4424AVMF713-VAO
This table gives cross-reference parts and alternative options found for TC4424AVMF713-VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4424AVMF713-VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4424AVMF713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 | Microchip Technology Inc | TC4424AVMF713-VAO vs TC4424AVMF713 |
TC4424EMF713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4424AVMF713-VAO vs TC4424EMF713 |
TC4424EMFG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4424AVMF713-VAO vs TC4424EMFG |
TC4424AVMF-VAO | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO8 | Microchip Technology Inc | TC4424AVMF713-VAO vs TC4424AVMF-VAO |
TC4424EMF | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4424AVMF713-VAO vs TC4424EMF |
TC4424EMF713G | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4424AVMF713-VAO vs TC4424EMF713G |
TC4424VMF | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4424AVMF713-VAO vs TC4424VMF |