-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6078
|
Newark | Ic, dual Mosfet Driver, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Microchip TC4424COE Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
TC4424COE-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
231 In Stock |
|
$2.1900 / $2.8900 | Buy Now |
DISTI #
TC4424COE
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 16-Pin SOIC W Tube - Rail/Tube (Alt: TC4424COE) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1900 / $2.8900 | Buy Now |
DISTI #
579-TC4424COE
|
Mouser Electronics | Gate Drivers 3A Dual RoHS: Compliant | 6611 |
|
$1.8000 / $2.2900 | Buy Now |
DISTI #
TC4424COE
|
Microchip Technology Inc | 3A Dual MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
867 Alternates Available |
|
$1.6900 / $2.8900 | Buy Now |
DISTI #
70414323
|
RS | TC4424COE, Dual MOSFET Power Driver 3A,4.5 to 18V, Non-Inverting,16-Pin SOICW | Microchip Technology Inc. TC4424COE RoHS: Not Compliant Min Qty: 235 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 / $2.8900 | RFQ |
|
Future Electronics | TC4424 Series 3 A 18 Vmax 3.5 Ohm Dual Non-Inverting MOSFET Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 282 Package Multiple: 47 Container: Tube | 0Tube |
|
$1.9000 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Driver 3A 2-OUT Low Side Non-Inv 16-Pin SOIC W Tube RoHS: Compliant |
316 In Stock 846 Factory Stock |
|
$1.5000 / $1.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 135 |
|
$1.2545 / $2.6880 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4424COE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4424COE
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for TC4424COE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4424COE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4424COEG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4424COE vs TC4424COEG |
TC4424EOE317G | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4424COE vs TC4424EOE317G |
TC4424COE | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO16 | Teledyne Technologies Inc | TC4424COE vs TC4424COE |
TC4424EOE713G | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4424COE vs TC4424EOE713G |
TC4424EOE | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO16 | Teledyne Technologies Inc | TC4424COE vs TC4424EOE |
TC4424EOE317 | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4424COE vs TC4424EOE317 |
TC4424EOEG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4424COE vs TC4424EOEG |
TC4424COETR | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4424COE vs TC4424COETR |
TC4424COE713G | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4424COE vs TC4424COE713G |
TC4424VOE713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4424COE vs TC4424VOE713 |